Texas Instruments Buffers & Line Drivers

Results: 2.494
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Tri-St. Octal A 595- SN74AC240DW A 595-S A 595-SN74AC240DW 5.385In Stock
Min.: 1
Mult.: 1
: 2.000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates 2.073In Stock
Min.: 1
Mult.: 1
: 2.500

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74AHCT240PWR 4.035In Stock
Min.: 1
Mult.: 1
: 2.000

AHCT 8 Input 8 Output Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo PWR SNGL Invrtr B ufr Drvr 8.055In Stock
Min.: 1
Mult.: 1
: 4.000

AUP 1 Input 1 Output Inverting SOT-5X3-5 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo Pwr Sngl Bus Bffr Gate 11.627In Stock
Min.: 1
Mult.: 1
: 4.000

AUP 1 Input 1 Output Non-Inverting SOT-5X3-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SnglBusBffrGt 40.630In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 1 Input 1 Output Non-Inverting DSBGA-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers OCTAL FET BUS SWITCH A 595-SN74LVC541ADG A 595-SN74LVC541ADGVR 3.903In Stock
Min.: 1
Mult.: 1
: 2.000

LVC 8 Input 3 Output Non-Inverting TVSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 1.493In Stock
Min.: 1
Mult.: 1
: 2.000

LVCZ 8 Input 3 Output Non-Inverting SSOP-20 - 24 mA 24 mA 100 uA 2.7 V 3.6 V 100 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74ALVCH16244DL A 595-SN74ALVCH16244DL 1.269In Stock
Min.: 1
Mult.: 1
: 1.000

ALVCH 16 Input 3 Output Non-Inverting SSOP-48 - 24 mA 24 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Eight-channel 2-V t o 5.5-V buffers with 4.644In Stock
Min.: 1
Mult.: 1
: 3.000

LV 3 Output VQFN-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-74ACT16541DL 920In Stock
Min.: 1
Mult.: 1
: 1.000

ACT 16 Input 16 Output Non-Inverting SSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 24-BIT FET BUS SWITC H A 595-SNLVTH16244 A 595-SNLVTH16244ADGGR 1.158In Stock
Min.: 1
Mult.: 1
: 2.000

LVTH 16 Input 16 Output Non-Inverting TSSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers CMOS Hex Inverting B uffer/Converter A 5 A 595-CD4049UBPW 6.056In Stock
Min.: 1
Mult.: 1
: 2.000

4000 6 Input 6 Output Inverting TSSOP-16 - 5.2 mA 26 mA 40 nA - 500 mV 20 V 30 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt ALT ALT 595-CD74ACT240M96 1.385In Stock
Min.: 1
Mult.: 1
: 2.000

ACT 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QUAD BUSS BUFFER GAT ES A 595-SN74ABT125 A 595-SN74ABT125QDRQ1 2.394In Stock
Min.: 1
Mult.: 1
: 2.500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 24 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffer/Driver 1.690In Stock
Min.: 1
Mult.: 1
: 2.000

ALVC 8 Input 8 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 24 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1.126In Stock
Min.: 1
Mult.: 1
: 2.000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 1.662In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SSOP-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74ALS541NSR 1.632In Stock
Min.: 1
Mult.: 1
: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 24 mA 6 mA 4.5 V 5.5 V 25 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex w/ HV Output A 5 95-SN74LS07DBRG4 A A 595-SN74LS07DBRG4 12.984In Stock
Min.: 1
Mult.: 1
: 2.000

LS 6 Input 6 Output Non-Inverting SSOP-14 40 mA 14 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs A 5 A 595-SN74LS125AD 3.289In Stock
Min.: 1
Mult.: 1
: 2.500

LS 4 Input 4 Output Non-Inverting SOIC-14 - 2.6 mA 24 mA 32 mA 4.75 V 5.25 V 54 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs A 5 A 595-SN74LS126AD 2.925In Stock
Min.: 1
Mult.: 1
: 2.500

LS 4 Input 4 Output Non-Inverting SOIC-14 - 2.6 mA 24 mA 36 mA 4.75 V 5.25 V 62 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS365AD 1.227In Stock
Min.: 1
Mult.: 1
: 2.500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS367AD 2.283In Stock
Min.: 1
Mult.: 1
: 2.500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 10-Bit A 5 95-74LVC827ADGVRG4 A 595-74LVC827ADGVRG4 1.582In Stock
Min.: 1
Mult.: 1
: 2.000

LVC 10 Input 3 Output Non-Inverting TVSOP-24 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel