Buffers & Line Drivers

 Buffers & Line Drivers
Buffers & Line Drivers are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading buffer and line driver manufacturers including Microchip, Nexperia, NXP, onsemi, Texas Instruments and more.
More...

Please view our large selection of buffers and line drivers below.
Results: 4.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Single Invert w/OD A 595-SN74AUC1G06DBVR A 595-SN74AUC1G06DBVR 2.664In Stock
Min.: 1
Mult.: 1
: 3.000

AUC 1 Input 1 Output Inverting SOT-23-5 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverters w/open collector output AL ALT 595-SN74LS05N 852In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting PDIP-14 8 mA 18 mA 4.75 V 5.25 V 33 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 10Bit FET Bus Switch W/Level Shifting A A 595-SN74LVC1G34DCKR 4.245In Stock
Min.: 1
Mult.: 1
: 3.000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Hi Spd Periph A LT 595-SN75453BP AL ALT 595-SN75453BP 254In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Inverting PDIP-8 300 mA 4.75 V 5.25 V 54 mA 0 C + 70 C Through Hole Tube

Diodes Incorporated Buffers & Line Drivers Dual Schmitt Trigg 1.65V to 5.5V 24mA 2.122In Stock
20.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 5.000

LVC 1 Input 1 Output Non-Inverting - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 2.8ns 24mA 1.2 to 3.6V 2.780In Stock
Min.: 1
Mult.: 1
: 2.000

VCX 4 Input 4 Output Non-Inverting - 24 mA 24 mA 20 uA 1.2 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G125GS/SOT1203/X2SON8 3.583In Stock
Min.: 1
Mult.: 1
: 5.000

LVC XSON-8 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Bus Buffer A 595-SN74AHC1G125DCKR A 595-SN74AHC1G125DCKR 6.023In Stock
Min.: 1
Mult.: 1
: 3.000

AHC 1 Input 1 Output Non-Inverting SC-70-5 - 8 mA 8 mA 1 uA 2 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo PWR SNGL Invrtr B ufr Drvr A 595-SN74 A 595-SN74AUP1G06DBVR 2.509In Stock
Min.: 1
Mult.: 1
: 3.000

AUP 1 Input 1 Output Inverting SOT-23-5 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74AC244N 424In Stock
Min.: 1
Mult.: 1

AC 8 Input 8 Output Non-Inverting PDIP-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74AHC244DBR 1.303In Stock
Min.: 1
Mult.: 1
: 2.000

AHC 8 Input 8 Output Non-Inverting SSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74AHC541PWR 1.618In Stock
Min.: 1
Mult.: 1
: 2.000

AHC 8 Input 8 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP1G07GS/SOT1202/X2SON6 650In Stock
Min.: 1
Mult.: 1
: 5.000

AUP Non-Inverting XSON-6 800 mV 3.6 V + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/ Line Drv W/3-St Otpt ALT 595 ALT 595-CD74ACT541M96 1.274In Stock
Min.: 1
Mult.: 1
: 2.000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Oct Octal Bfr/Ln Drv W/3St Ot A 595-CD74HC540M 2.982In Stock
Min.: 1
Mult.: 1
: 2.000

HC 8 Input 8 Output Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs 1.448In Stock
Min.: 1
Mult.: 1
: 2.000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 2.559In Stock
Min.: 1
Mult.: 1
: 2.000

AHC 8 Input 8 Output Non-Inverting SSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 2.122In Stock
Min.: 1
Mult.: 1
: 2.000

AHCT 8 Input 8 Output Inverting SOIC-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SnglSchmttTrggrBffr 4.925In Stock
Min.: 1
Mult.: 1
: 4.000

AUC 1 Input 1 Output Non-Inverting SOT-5X3-5 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Pwr Sgl Buffer/ Driver 4.175In Stock
Min.: 1
Mult.: 1
: 5.000

AUP 1 Input 1 Output Inverting SON-6 - 4 mA 4 mA 800 mV 3.6 V 500 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Tri-State Bus 2.816In Stock
Min.: 1
Mult.: 1
: 2.000

HC 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers And Li ne Drivers ALT 595- ALT 595-SN74HC241DWR 1.795In Stock
Min.: 1
Mult.: 1
: 2.000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff/ Line Drv W/3-St Otp 1.939In Stock
Min.: 1
Mult.: 1
: 2.000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output 2.670In Stock
Min.: 1
Mult.: 1
: 2.000

LV 6 Input 6 Output Non-Inverting SOIC-14 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 4.920In Stock
Min.: 1
Mult.: 1
: 2.000

LV 4 Input 8 Output Non-Inverting SOIC-14 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel