Renesas Electronics RS-422/RS-485 Interface IC

Results: 363
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85C 3V RS-48 5 TRANS 1/2 DUP 32M 1.799In Stock
Min.: 1
Mult.: 1

ISL3179E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1/2 DUPLX 32MBPS 2.208In Stock
Min.: 1
Mult.: 1
: 250

ISL3179E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS 1.675In Stock
2.940On Order
Min.: 1
Mult.: 1

ISL3179E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 85C 2.035In Stock
Min.: 1
Mult.: 1
: 2.500

ISL32173E SMD/SMT TSSOP-16 Receiver 4 Receiver 80 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 64MBPS 24L 4X4 QD +/-15KV ESD
6.900On Order
Min.: 1
Mult.: 1

ISL32177E SMD/SMT QFN-EP-24 Receiver 0 Driver 4 Receiver 80 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 20MBPS 24L 4X4 QD +/-15KV ESD 3 9.022In Stock
Min.: 1
Mult.: 1

ISL32277E SMD/SMT QFN-EP-24 Receiver 0 Driver 4 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 40VOVP15V CMR -40+85 3V 1MBPS TRANS 8L 1.988In Stock
Min.: 1
Mult.: 1

ISL32432E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS 2.652In Stock
4.850Expected 1/18/2027
Min.: 1
Mult.: 1

ISL32455E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS 871In Stock
Min.: 1
Mult.: 1

ISL32457E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 HI- ESD 5V +/-15V CMR 1.104In Stock
Min.: 1
Mult.: 1

ISL32472E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3259E 1/2 DUPLX 5V 80MBPS 721In Stock
Min.: 1
Mult.: 1

ISL3259E SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 100 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3259E 1/2 DUPLX 5V 80MBPS 1.610In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3259E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 100 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 3V,-40+125 128KBPS 801In Stock
Min.: 1
Mult.: 1

ISL32601E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 128 kb/s, 256 kb/s 3.3 V 3 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS 723In Stock
980Expected 9/3/2026
Min.: 1
Mult.: 1

ISL32603E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 256 kb/s, 460 kb/s 3.3 V 1.8 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS 67In Stock
7.500Expected 3/10/2027
Min.: 1
Mult.: 1
: 2.500

ISL32603E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 256 kb/s, 460 kb/s 3.3 V 1.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 1 8V-3 6V LW PWR MED SINGLE TX-23 ACTIVE 3.004In Stock
Min.: 1
Mult.: 1
: 3.000

ISL32614E SMD/SMT SOT-23-6 Driver 1 Driver 0 Receiver 256 kb/s 3.6 V 1.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC SNG RS-485 REC 5LD EXT TEMP 125C 1.642In Stock
Min.: 1
Mult.: 1
: 250

ISL3280E SMD/SMT SOT-23-5 Transceiver 0 Driver 1 Receiver 20 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SINGLE RS-485 CVR EN EXT TEMPP 2.703In Stock
Min.: 1
Mult.: 1
: 3.000

ISL3281E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SINGLE RS-485 CVR EN INDE 1.943In Stock
3.000Expected 4/5/2027
Min.: 1
Mult.: 1
: 3.000

ISL3281E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SINGLE RS-485 CVR ENB EXT TEMP 5.032In Stock
Min.: 1
Mult.: 1
: 3.000

ISL3283E SMD/SMT SOT-23-6 Receiver 0 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC SINGLE 3 3V MULTIPRO TRANSC -40C 653In Stock
13.000On Order
Min.: 1
Mult.: 1
: 1.000

ISL3330 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 400 kb/s, 460 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 2 8LD SSOP 348In Stock
Min.: 1
Mult.: 1
: 1.000

ISL3332 SMD/SMT SSOP-28 Transceiver 2 Driver 2 Receiver 400 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 40LD 6X6MM 237In Stock
4.400On Order
Min.: 1
Mult.: 1

ISL3333 SMD/SMT QFN-40 Transceiver 2 Driver 2 Receiver 115 kb/s, 400 kb/s, 460 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL SINGLE 5V MULTIPROTOCOL TRANSC 434In Stock
5.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 1.000

ISL81387 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 460 kb/s, 650 kb/s, 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 HI SPD TRANS 2.483In Stock
5.000Expected 3/8/2027
Min.: 1
Mult.: 1
: 2.500

ISL81487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel