Transceiver 1 Receiver RS-422/RS-485 Interface IC

Results: 1.388
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 8.565In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SP483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 35.465In Stock
30.000Expected 6/15/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 4.094In Stock
22.500Expected 4/6/2027
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 5.965In Stock
37.500On Order
Min.: 1
Mult.: 1
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High-Fanout RS-485 3.254In Stock
17.500On Order
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High-Fanout RS-485 3.590In Stock
Min.: 1
Mult.: 1
: 2.500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 3.837In Stock
Min.: 1
Mult.: 1
: 2.500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel

MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 2.852In Stock
Min.: 1
Mult.: 1
: 2.500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 2.432In Stock
21.560On Order
Min.: 1
Mult.: 1

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 2.876In Stock
47.500Expected 11/20/2026
Min.: 1
Mult.: 1
: 2.500

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 1.767In Stock
Min.: 1
Mult.: 1
: 2.500

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 2.498In Stock
Min.: 1
Mult.: 1
: 2.500

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 105 C Reel, Cut Tape
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX +/-15V CMR 2 1.647In Stock
Min.: 1
Mult.: 1

ISL31472E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 HD /-15V CMR 250KBPS 4.272In Stock
5.000Expected 11/10/2026
Min.: 1
Mult.: 1
: 2.500

ISL31472E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 10LD -40+85 3V RS-48 5 HIVOD TRANS 115K 2.423In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3150E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRANS 1.742In Stock
Min.: 1
Mult.: 1

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 HI VOD TRANS IEC6100 1/2 DUPLX 3V 1.758In Stock
2.940Expected 3/8/2027
Min.: 1
Mult.: 1

ISL3152E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 5 3.383In Stock
Min.: 1
Mult.: 1

ISL3153E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 HI VOD TRANS 5.078In Stock
5.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 2.500

ISL3155E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 1 3.616In Stock
Min.: 1
Mult.: 1

ISL3156E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100 3V HI VOD TRANS 1 1.543In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3158E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1/2 DUPLX 40 2.209In Stock
Min.: 1
Mult.: 1

ISL3159E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3159E 1/2 5V 40MBPS EXT IN 2.390In Stock
Min.: 1
Mult.: 1

ISL3159E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3159E 1/2 5V 40MBPS EXT IN 2.237In Stock
7.500Expected 4/8/2027
Min.: 1
Mult.: 1
: 2.500

ISL3159E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 2.450In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3170E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel