Transceiver SMD/SMT RS-422/RS-485 Interface IC

Results: 1.420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 TRN 1TX/1RX W/SHTDN 213In Stock
10.780Expected 1/20/2027
Min.: 1
Mult.: 1

ISL83485I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V 250KBP S RS-485 TRANS 1TX/ 1.019In Stock
3.920Expected 3/8/2027
Min.: 1
Mult.: 1

ISL83488I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3.3V RS-485 TRANSC 1TX/1RX 59In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

ISL83490I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 14LD -40+85 3V RS-485 TRANS DUP 1.989In Stock
3.000Expected 1/5/2027
Min.: 1
Mult.: 1

ISL83491I SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 14LD -40+85 5V TRANS 1TX/1RX-FL DUP 186In Stock
250Expected 4/6/2027
Min.: 1
Mult.: 1
: 250

ISL83491I SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 TRANSC 832In Stock
Min.: 1
Mult.: 1

ISL8485E SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 125 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 1/8 FRACTION 199In Stock
10.780Expected 9/25/2026
Min.: 1
Mult.: 1

ISL8487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC 14LD -40+85 5V TRANSC 1TX/1RX FL 883In Stock
2.500Expected 3/10/2027
Min.: 1
Mult.: 1
: 2.500

ISL8489E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL IEC61000 8LD -40+85 5V RS-485 785In Stock
3.920Expected 3/23/2027
Min.: 1
Mult.: 1

ISL8490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL IEC61000 8LD -40+85 5V RS-485 1.308In Stock
2.500Expected 2/8/2027
Min.: 1
Mult.: 1
: 2.500

ISL8490E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC LD 14LD -40+85 5V RS 485 TRANSC 1TX/1RX 58In Stock
33.000On Order
Min.: 1
Mult.: 1

ISL8491E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 FD 12Mbps w/EN IC 255In Stock
616Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 871

ADM3491E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC 532In Stock
Min.: 1
Mult.: 1
Max.: 532

ADM488A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
MaxLinear SP3483CN-L
MaxLinear RS-422/RS-485 Interface IC RS485 250 kbps temp 0C to 70C 77In Stock
Min.: 1
Mult.: 1

SP3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.465 V 3.135 V 0 C + 70 C Tube
MaxLinear SP3485CN-L
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp 0C to 70C 2.394In Stock
3.234Expected 7/27/2027
Min.: 1
Mult.: 1

SP3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.465 V 3.135 V 0 C + 70 C Tube
MaxLinear SP3485EN-L
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp -40C to 85C 326In Stock
11.368Expected 7/27/2027
Min.: 1
Mult.: 1
Max.: 150

SP3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.465 V 3.135 V - 40 C + 85 C Tube
MaxLinear SP3490EN-L
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp -40C to 85C 113In Stock
294Expected 11/24/2026
Min.: 1
Mult.: 1

SP3490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Tube
MaxLinear SP3494EN-L
MaxLinear RS-422/RS-485 Interface IC RS485/422 2500 kbps temp -40C to 85C 212In Stock
Min.: 1
Mult.: 1

SP3494 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.465 V 3.135 V - 40 C + 85 C Tube
MaxLinear SP3494EN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V Slew Ltd RS485/ RS422 2.5Mbps Half
3.441On Order
Min.: 1
Mult.: 1
: 2.500

SP3494 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.465 V 3.135 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP483EEN-L/TR
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 240In Stock
17.500On Order
Min.: 1
Mult.: 1
: 2.500

SP483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP483EN-L/TR
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 101In Stock
5.000Expected 8/17/2027
Min.: 1
Mult.: 1
: 2.500

SP483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear XR3085XID-F
MaxLinear RS-422/RS-485 Interface IC RS-485/RS-422 +5V TRANSCEIVERS 177In Stock
Min.: 1
Mult.: 1

XR3085 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tube
MaxLinear XR33035ID-F
MaxLinear RS-422/RS-485 Interface IC RS485 Xcvr 330In Stock
882Expected 1/13/2027
Min.: 1
Mult.: 1

XR33035 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 2.8 V - 40 C + 85 C Tube
MaxLinear XR33038ID-F
MaxLinear RS-422/RS-485 Interface IC RS485 Xcvr 232In Stock
Min.: 1
Mult.: 1

XR33038 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 2.8 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 50In Stock
Min.: 1
Mult.: 1
Max.: 50

MAX13087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V 0 C + 70 C Tube