SMD/SMT Reel RS-232 Interface IC

Results: 1.075
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W COM 1In Stock
8.000On Order
Min.: 1
Mult.: 1
: 1.000

SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
12.411Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 12.411
: 2.500

TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
10.061On Order
Min.: 1
Mult.: 1
Max.: 10.061
: 1.000

TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
1.875Expected 3/19/2027
Min.: 1
Mult.: 1
Max.: 1.875
: 2.000

SSOP-28 LTC1334 5.5 V 4.5 V SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term & 3
1.784Expected 11/26/2026
Min.: 1
Mult.: 1
Max.: 1.784
: 2.500

QFN-38 LTC2847 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int
11.770On Order
Min.: 1
Mult.: 1
Max.: 11.770
: 2.500

QFN-38 LTC2872 Transceiver 4 Driver 4 Receiver 5.5 V 3 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243EIPW
25.402On Order
Min.: 1
Mult.: 1
: 2.000

TSSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Aut Cat 3V-5.5V Mult Ch Line Drvr/Rcvr
22.960Expected 12/24/2026
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD
2.500Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 3.822
: 2.500

TQFN-EP-16 MAX13237E Transceiver 3 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
2.502Expected 4/26/2027
Min.: 1
Mult.: 1
Max.: 2.502
: 2.000

SSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
5.000Expected 11/16/2026
Min.: 1
Mult.: 1
Max.: 5.049
: 2.500

TQFN-EP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones
2.500Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 3.270
: 2.500

TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 1MBPS 3-5.5V RS-232 2-DRV/2-RCV LOW PWR
32.435On Order
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 SP3222EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
46.112On Order
Min.: 1
Mult.: 1
: 1.500

SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/3R 15KV SHTDWN 32LD
5.978Expected 9/3/2026
Min.: 1
Mult.: 1
: 6.000

QFN-EP-32 ISL4270E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /3R 15KV SHTDWN 24LD
22.202Expected 10/9/2026
Min.: 1
Mult.: 1
: 2.500

TSSOP-24 ISL83387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V Mult-Ch RS232 A 595-MAX3232IDW A A 595-MAX3232IDW
11.066On Order
Min.: 1
Mult.: 1
: 2.000

SOIC-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver
19.960On Order
Min.: 1
Mult.: 1
: 2.500

SOIC-16 ST232C Transceiver 220 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr
7.497Expected 9/30/2026
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 ST3232EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
3.079Expected 10/5/2026
Min.: 1
Mult.: 1
Max.: 3.079
: 400

SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C.
1.500Expected 9/18/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

LFCSP-32 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver 3.6 V 2.7 V SMD/SMT 850 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3222EIDB
9.568On Order
Min.: 1
Mult.: 1
: 2.000

SSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Sgl-Channel RS232 Line Drvr/Rcvr A 595-TRS3221ECDB
3.967Expected 1/11/2027
Min.: 1
Mult.: 1
: 2.000

SSOP-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3222EIPW
5.618Expected 11/26/2026
Min.: 1
Mult.: 1
: 2.000

TSSOP-20 TRS3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv
17.377Expected 9/10/2026
Min.: 1
Mult.: 1
: 2.500

SO-Narrow-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel