+ 85 C RS-232 Interface IC

Results: 1.025
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 611In Stock
1.500Expected 7/27/2027
Min.: 1
Mult.: 1
: 1.500

SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 420In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 25
: 2.500

TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 35In Stock
12.500Expected 8/25/2026
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 SP3223EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 175In Stock
296Expected 1/12/2027
Min.: 1
Mult.: 1

TSSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 67In Stock
3.000Expected 9/1/2026
Min.: 1
Mult.: 1
: 1.500

SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 240In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 212In Stock
1.140On Order
Min.: 1
Mult.: 1

SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 240In Stock
21.000On Order
Min.: 1
Mult.: 1
: 1.500

SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 275In Stock
2.646Expected 4/6/2027
Min.: 1
Mult.: 1

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 266In Stock
25.000Expected 4/6/2027
Min.: 1
Mult.: 1
: 2.500

SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 410In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 1.177In Stock
1.710On Order
Min.: 1
Mult.: 1
Max.: 50

TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 250 kbps temp -40C to 85C 3In Stock
Min.: 1
Mult.: 1

TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 25In Stock
2.500Expected 1/5/2027
Min.: 1
Mult.: 1
: 2.500

TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 44In Stock
1.500Expected 2/18/2027
Min.: 1
Mult.: 1
: 1.500

SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 457In Stock
250Expected 9/15/2026
Min.: 1
Mult.: 1

TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 1.375In Stock
5.000Expected 4/16/2027
Min.: 1
Mult.: 1
: 2.500

TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 14In Stock
966Expected 9/8/2026
Min.: 1
Mult.: 1

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 225In Stock
Min.: 1
Mult.: 1
: 1.500

SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 319In Stock
Min.: 1
Mult.: 1

TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 205In Stock
12.500On Order
Min.: 1
Mult.: 1
Max.: 100
: 2.500

TSSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC IND 1.395In Stock
3.840Expected 3/22/2027
Min.: 1
Mult.: 1

SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/3R 15KV 24SSOP IND 87In Stock
Min.: 1
Mult.: 1

SSOP-24 HIN206 Transceiver 230 kb/s 1 Driver 3 Receiver 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16N COM 1.109In Stock
6.240On Order
Min.: 1
Mult.: 1

SOIC-Narrow-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W IND 2.494In Stock
4.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 1.000

SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel