RS-232 Interface IC

Results: 1.266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
430On Order
Min.: 1
Mult.: 1

SSOP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
289On Order
Min.: 1
Mult.: 1

SOIC-20 LTC1387 Transceiver 150 kb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 4.5 V SMD/SMT 7 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans
365On Order
Min.: 1
Mult.: 1

DFN-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran w/ Ter
74Expected 1/22/2027
Min.: 1
Mult.: 1

SSOP-36 LTC2846 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 3.6 V 3 V SMD/SMT 126 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 3.3V Sftwr-Sel Multiprotocol Tran w/ Ter
139Expected 8/24/2026
Min.: 1
Mult.: 1

SSOP-36 LTC2846 Transceiver 10 Mb/s 3 Driver 3 Receiver Full Duplex 3.6 V 3 V SMD/SMT 126 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
778On Order
Min.: 1
Mult.: 1

LGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA 0 C + 70 C 10 kV Tray
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
238Expected 9/7/2026
Min.: 1
Mult.: 1

LGA-32 LTM2882 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA - 40 C + 105 C 10 kV Tray
Analog Devices RS-232 Interface IC 2x Iso RS232 uM Tran + Pwr
238Expected 2/4/2027
Min.: 1
Mult.: 1

LGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA - 40 C + 85 C 10 kV Tray

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
287Expected 8/26/2026
Min.: 1
Mult.: 1

TSSOP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
1.536On Order
Min.: 1
Mult.: 1
: 1.000

SOIC-16 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS
1.822Expected 8/24/2026
Min.: 1
Mult.: 1
: 2.000

SSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
477Expected 9/7/2026
Min.: 1
Mult.: 1

SSOP-16 MAX3227 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
246Expected 11/20/2026
Min.: 1
Mult.: 1

SOIC-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
205Expected 8/26/2026
Min.: 1
Mult.: 1

SOIC-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
68Expected 12/29/2026
Min.: 1
Mult.: 1

PDIP-16 LT1181A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 9 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
40Expected 9/7/2026
Min.: 1
Mult.: 1

SO-18 LT1280A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C 10 kV Tube
Analog Devices RS-232 Interface IC 1x 5V RS232/RS485 Multiprotocol Tran
42Expected 10/1/2026
Min.: 1
Mult.: 1

PDIP-28 LTC1334 Transceiver 5 Mb/s 4 Driver 4 Receiver Half Duplex 5.5 V 4.5 V Through Hole 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran
142On Order
Min.: 1
Mult.: 1

SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 350 uA - 40 C + 85 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver
287On Order
Min.: 1
Mult.: 1

SOIC-14 MAX1489E Receiver 120 kb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 600 uA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver
124Expected 8/26/2026
Min.: 1
Mult.: 1

PDIP-14 MAX1489E Receiver 120 kb/s 0 Driver 4 Receiver 5 V 5 V Through Hole 600 uA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers
53Expected 8/24/2026
Min.: 1
Mult.: 1

SOIC-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 12V, Dual RS-232 Serial Port with Low-Power Standby for Motherboards/Desktops
139Expected 9/7/2026
Min.: 1
Mult.: 1

TSSOP-38 MAX3209E Transceiver 460 kb/s 6 Driver 10 Receiver Full Duplex 3.3 V, 12 V 3 V, 10.8 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
275Expected 9/14/2026
Min.: 1
Mult.: 1

TSSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
64Expected 9/14/2026
Min.: 1
Mult.: 1

SO-Wide-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceivers in MAX
182Expected 10/12/2026
Min.: 1
Mult.: 1

uMAX-10 MAX3313E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Tube