RS-232 Interface IC

Results: 701
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 3.406In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SO-Narrow-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 3.258In Stock
Min.: 1
Mult.: 1
Max.: 384

TSSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 4.713In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 2.000

SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V 5.623In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 2.898In Stock
Min.: 1
Mult.: 1
Max.: 288

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 2.710In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 2.704In Stock
1.200Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 400

SOIC-Narrow-16 MAX3232E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 3.532In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 2.500

SO-Narrow-16 MAX3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr 6.492In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.500

TSSOP-16 MAX3232E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver 2.455In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 35 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver 2.148In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 35 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver 2.654In Stock
Min.: 1
Mult.: 1
: 2.000

SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 35 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX 6.040In Stock
Min.: 1
Mult.: 1
: 2.500

uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 1.728In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 70V Fault-Protected, 3.0V to 5.5V, 2Tx/2Rx RS-232 Transceiver 652In Stock
Min.: 1
Mult.: 1

TSSOP-20 MAX13221E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 15 mA - 40 C + 85 C 8 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 70V Fault-Protected, 3.0V to 5.5V, 2Tx/2Rx RS-232 Transceiver 1.621In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 MAX13221E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 15 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 300In Stock
Min.: 1
Mult.: 1

TQFN-EP-20 MAX13234E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 1.324In Stock
Min.: 1
Mult.: 1

TQFN-EP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 280In Stock
360Expected 8/20/2026
Min.: 1
Mult.: 1

TSSOP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 773In Stock
2.500Expected 8/24/2026
Min.: 1
Mult.: 1
: 2.500

TSSOP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 694In Stock
Min.: 1
Mult.: 1

TQFN-EP-16 MAX13237E Transceiver 3 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD 1.322In Stock
2.500Expected 11/20/2026
Min.: 1
Mult.: 1
: 2.500

TQFN-EP-16 MAX13237E Transceiver 3 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 1.048In Stock
Min.: 1
Mult.: 1
Max.: 100

PDIP-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 676In Stock
1.600Expected 8/21/2026
Min.: 1
Mult.: 1
Max.: 250

SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 2.370In Stock
Min.: 1
Mult.: 1
: 2.500

SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel