With Interrupt SMD/SMT Interface - I/O Expanders

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Analog Devices Interface - I/O Expanders 10 GPIO/Key Controller 922In Stock
Min.: 1
Mult.: 1
: 1.500

ADP5585 SMD/SMT LFCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders 19 Keypad Decoder and I/O Expansion 4.810In Stock
Min.: 1
Mult.: 1
: 1.500

ADP5589 SMD/SMT LFCSP-24 I2C, Serial 19 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Texas Instruments Interface - I/O Expanders I2C-Compatible Keypd Cntlr GPIO PWM A 59 A 595-LM8330TMX/NOPB 1.058In Stock
Min.: 1
Mult.: 1
: 250

LM8330 SMD/SMT DSBGA-25 I2C, Serial With Interrupt 1.62 V 1.98 V 400 kHz - 30 C + 85 C Reel, Cut Tape, MouseReel 8 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C and Lo -Pwr I/O Expander 1.301In Stock
18.000Expected 2/26/2027
Min.: 1
Mult.: 1
: 3.000

PCA9534A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534PW 4.121In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

PCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander 770In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9535 SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander 728In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9535 SMD/SMT TVSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander 5.069In Stock
9.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 3.000

PCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander R 595-TCA9539PWR 1.005In Stock
6.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C and Lo -Pwr I/O Expander 8.015In Stock
Min.: 1
Mult.: 1
: 3.000

PCA9554A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCA9555DWR 1.047In Stock
Min.: 1
Mult.: 1

PCA9555 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander R R 595-TCA9555PWR 12.088In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander 4.150In Stock
Min.: 1
Mult.: 1
: 3.000

PCA9555 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574ADW A 595- A 595-PCF8574ADW 6.224In Stock
Min.: 1
Mult.: 1
: 2.000

PCF8574A SMD/SMT SOIC-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders 8bit I/O Expndr A 59 5-PCF8574PW A 595-P A 595-PCF8574PW 4.800In Stock
Min.: 1
Mult.: 1
: 2.000

PCF8574 SMD/SMT TSSOP-20 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander A A 595-PCF8575CDBR 514In Stock
Min.: 1
Mult.: 1

PCF8575C SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 4.5 V 5.5 V 400 kHz - 40 C + 85 C Tube 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 8B I2C & SMB us I/O Expander 6.429In Stock
Min.: 1
Mult.: 1
: 2.000

TCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive 8-bit tra nslating I2C/SMBus 2.624In Stock
6.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 2.000

TCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 8B I2C & SMB us I/O Expander 22.116In Stock
Min.: 1
Mult.: 1
: 3.000

TCA6408A SMD/SMT VQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Lo-Vltg 16B I2C & SM Bus I/O Exp 2.765In Stock
4.000Expected 12/18/2026
Min.: 1
Mult.: 1
: 2.000

TCA6416A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders I2C Controlled 18 Ch GPIO Expander 2.743In Stock
Min.: 1
Mult.: 1
: 3.000

TCA6418E SMD/SMT DSBGA-25 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534ADWT 5.012In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9534A SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C and Lo w-Pwr I/O Expander 7.391In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9534A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534DWT 2.946In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9534 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C LP I/O Expander A 595-T A 595-TCA9535DBT 1.823In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9535 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV