With Interrupt SMD/SMT Interface - I/O Expanders

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9555, High-Impedance I/O in TSSOP24 package 5.228In Stock
17.500On Order
Min.: 1
Mult.: 1
: 2.500

PCA9535C SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Low Power version of PCA9555 in TSSOP24 package 7.932In Stock
10.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.500

PCA9535 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 4-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP10 package 3.436In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9537DP SMD/SMT TSSOP-10 I2C, Serial, SMBus 4 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus I/O Expander with Interrupt and Reset in HVQFN16 package 9.909In Stock
18.000Expected 9/21/2026
Min.: 1
Mult.: 1
: 6.000

PCA9538A SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus I/O Expander with Interrupt and Reset in TSSOP16 package 2.662In Stock
5.000Expected 10/8/2026
Min.: 1
Mult.: 1
: 2.500

PCA9538A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP16 package 6.472In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP16 package 1.932In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Reset in HWQFN24 package 13.005In Stock
12.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 6.000

PCA9539A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset in TSSOP24 package 5.414In Stock
17.500On Order
Min.: 1
Mult.: 1
: 2.500

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554 in TSSOP16 package 9.727In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9554A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt in HWQFN24 package 12.495In Stock
40.880On Order
Min.: 1
Mult.: 1
: 6.000

PCA9555A SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SO24 package 4.508In Stock
Min.: 1
Mult.: 1
: 1.000

PCA9555 SMD/SMT SO-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SSOP24 package 6.883In Stock
Min.: 1
Mult.: 1
: 1.000

PCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN16 package 4.986In Stock
Min.: 1
Mult.: 1
: 5.000

PCAL6408A SMD/SMT X2QFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in XQFN16 package 12.663In Stock
96.000On Order
Min.: 1
Mult.: 1
: 4.000

PCAL6408A SMD/SMT XQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA24 package 2.218In Stock
6.000Expected 10/7/2026
Min.: 1
Mult.: 1
: 6.000

PCAL6416A SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 34-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA42 package 4.400In Stock
Min.: 1
Mult.: 1
: 5.000

PCAL6534 SMD/SMT VFBGA-42 I2C, Serial, SMBus 34 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in HVQFN16 package 8.168In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL9538A SMD/SMT HVQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP16 package 12.410In Stock
Min.: 1
Mult.: 1
: 2.500

PCAL9538A SMD/SMT TSSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 12.481In Stock
18.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 6.000

PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 185In Stock
1.040Expected 12/15/2026
Min.: 1
Mult.: 1

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 513In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC INDEL 461In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 88In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 58In Stock
243Expected 8/17/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection