SOIC-16 Tube Digital Isolators

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM3300 SMD/SMT SOIC-16 3 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 69 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM3301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 28 mA, 41 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM3301 SMD/SMT SOIC-16 3 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 108 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 136 mA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM3401 SMD/SMT SOIC-16 4 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2 mA 100 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 5.7 kV rms 6-Channel Digital Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM360 SMD/SMT SOIC-16 6 Channel 150 Mb/s 8 kVAC 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5.7 kV rms 6-Channel Digital Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM360 SMD/SMT SOIC-16 6 Channel 150 Mb/s 8 kVAC 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 5.7 kV rms 6-Channel Digital Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM361 SMD/SMT SOIC-16 6 Channel 150 Mb/s 8 kVAC 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV En ESD Dig Iso Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isoltr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isoltr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isoltr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isoltr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isoltr Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRATED DC/DC Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM5200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6 mA 70 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-ChANNEL ISO W/INTEGRATED DC/DC Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

ADUM5202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 41 mA 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM6200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM6202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 41 mA 60 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

ADUM340 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 10.9 mA 6.2 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 3 A A 595-ISO7330FCQDWRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 280
Mult.: 40

ISO7330 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 7 mA 36 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Dual-channel 1/1 10 0-Mbps high-perform A 595-ISO7821LLDWWR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ISO7821LL SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 9.5 mA 17 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Dual-channel 1/1 1 5 0-Mbps high-perfor A 595-ISO7821LLSDWWR Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 45

ISO7821LLS SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 150 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 3 V 10.3 mA 17 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7830DWWR Non-Stocked Lead-Time 16 Weeks
Min.: 135
Mult.: 45

ISO7830 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Tube