6 Channel Digital Isolators

Results: 361
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 1 KV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 48
Mult.: 48

SI8462BA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.500

SI8462BA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 48
Mult.: 48

SI8462BB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SI8462BB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SI8463AB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SI8463AB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 1 KV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 48
Mult.: 48

SI8463BA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 1 KV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SI8463BA SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 48
Mult.: 48

SI8463BB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SI8463BB SMD/SMT SOIC-Narrow-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. SI8661BD-B-YS0
Skyworks Solutions, Inc. Digital Isolators 5 kV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 10 ns Tube
Skyworks Solutions, Inc. SI8661BD-B-YS0R
Skyworks Solutions, Inc. Digital Isolators 5 kV 6-channel digital isolator Non-Stocked Lead-Time 14 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si866x SMD/SMT 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 10 ns Reel
Skyworks Solutions, Inc. SI8663BD-B-YS0
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 10 ns Tube
Skyworks Solutions, Inc. SI8663BD-B-YS0R
Skyworks Solutions, Inc. Digital Isolators Non-Stocked Lead-Time 24 Weeks
Min.: 1.250
Mult.: 1.250
: 1.250

Si866x SMD/SMT 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 10 ns Reel
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 19 mA 60 ns - 40 C + 85 C Tray
Analog Devices / Maxim Integrated Digital Isolators 8-Channel Digital Isolator Optimized for

MAX14483 SMD/SMT SSOP-20 6 Channel Unidirectional 200 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 1.71 V 1.71 mA 100 us - 40 C + 125 C Tube
Analog Devices Digital Isolators IC Robust 6 CH Digital ISO, 4/2

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2

ADUM262N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5.7 kV rms 6-Channel Digital Isolator

ADUM360 SMD/SMT SOIC-16 6 Channel 150 Mb/s 8 kVAC 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5.7 kV rms 6-Channel Digital Isolator

ADUM360 SMD/SMT SOIC-16 6 Channel 150 Mb/s 8 kVAC 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator

ADUM361N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 12.1 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator

ADUM361N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 12.1 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 5.7 kV rms 6-Channel Digital Isolator

ADUM361 SMD/SMT SOIC-16 6 Channel 150 Mb/s 8 kVAC 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.25 V 11 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.25 V 11 mA - 40 C + 125 C Reel, Cut Tape