SMD/SMT SOIC-16 Digital Isolators

Results: 1.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Quad-channel 0/4 r e inforced digital is A 595-ISOW7844FDWER 2.650In Stock
Min.: 1
Mult.: 1

ISOW7844 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340CQDWRQ1 8.113In Stock
Min.: 1
Mult.: 1

ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342CQDWQ1 5.497In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-Channel 2/2 16- SOIC -40 to 125 A 5 A 595-ISO7342CDW 3.266In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7342C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331CQDWRQ1 2.593In Stock
Min.: 1
Mult.: 1

ISO7331 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Quad-Channel 3/1 Dig Safe High 16-SOIC A A 595-ISO7341CDWR 2.324In Stock
Min.: 1
Mult.: 1

ISO7341C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340CQDWQ1 1.831In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Quad Ch 3/1 25MbpsDig Iso 4.396In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDW 4.818In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 2/2 r e inforced digital is A 595-ISOW7842FDWER 4.816In Stock
Min.: 1
Mult.: 1

ISOW7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 51 mA 13 ns - 40 C + 125 C Tube
Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 552In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 19.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape
Analog Devices Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS 7.238In Stock
1.504On Order
Min.: 1
Mult.: 1
Max.: 8.743

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 6.021In Stock
Min.: 1
Mult.: 1
Max.: 6.021

ADUM141D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11.4 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Quad Channel Isolators w/Int DC/DC Conv 5.816In Stock
Min.: 1
Mult.: 1
Max.: 5.683
: 1.000

ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 4/2 reinforced A A 595-ISO7762FDW 7.384In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7762 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 16.5 mA, 25.7 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 150Mbps 2/2 Channel Digital Isola 9.833In Stock
Min.: 1
Mult.: 1
Max.: 9.833

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Toshiba Digital Isolators 4-ch (3:1) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1.232In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 16.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 4-ch (3:1) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1.462In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 16.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 815In Stock
Min.: 1
Mult.: 1
Max.: 793
: 1.000

ADUM340E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0 1.671In Stock
Min.: 1
Mult.: 1
Max.: 1.671
: 1.000

ADUM340E SMD/SMT SOIC-16 4 Channel 150 Mb/s 5700 Vrms 5.5 V 2.25 V 10.9 mA 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Hot-Swappable Dual I2C Isolators, 5 kV 11.602In Stock
Min.: 1
Mult.: 1
Max.: 11.460
: 1.000

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH Digital ISO 6/0 7.338In Stock
Min.: 1
Mult.: 1
Max.: 7.338

ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con 4.009In Stock
Min.: 1
Mult.: 1
Max.: 4.009

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 64 mA 45 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators General-purpose qua d-channel 2/2 digit 25.699In Stock
Min.: 1
Mult.: 1
: 2.000

ISO6742 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 10.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 5.174In Stock
Min.: 1
Mult.: 1
Max.: 5.174

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Tube