Analog Devices Digital Isolators

Results: 757
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power
42In Stock
33,02 €
28,06 €
26,11 €
25,24 €
24,11 €
Min.: 1
Mult.: 1
LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA - 40 C + 85 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator
50In Stock
13,42 €
13,12 €
13,08 €
Min.: 1
Mult.: 1
LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators SPI/Dig or I2C Module Isolator
33In Stock
17,88 €
14,17 €
13,24 €
12,24 €
Min.: 1
Mult.: 1
LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 85 C Tray
Analog Devices ADN4622BRNZ
Analog Devices Digital Isolators Quad Chan 2.5Gbps 2+2 LVDS Isolator
28In Stock
47,02 €
38,43 €
36,28 €
35,27 €
Min.: 1
Mult.: 1
ADN4622 SMD/SMT SOIC-28 4 Channel 2.5 Gb/s 5700 Vrms Capacitive Coupling, Magnetic Coupling 1.9 V, 3.6 V 1.7 V, 3 V 116 mA 2.15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
Mouser does not presently sell this product in your region.
ADUM1441 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC Robust 6 CH Digital ISO, 4/2
Mouser does not presently sell this product in your region.
ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0
Mouser does not presently sell this product in your region.
ADUM340E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms 5.5 V 2.25 V 3.3 mA, 6.3 mA, 8.5 mA 6.2 ns, 6.6 ns, 7.2 ns - 40 C + 125 C Tube