TCAN6062DR

Texas Instruments
595-TCAN6062DR
TCAN6062DR

Mfr.:

Description:
CAN Interface IC CAN XL transceiver with standby mode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
CAN XL Transceiver
SMD/SMT
SOIC-8
20 MB/s
1 Driver
1 Receiver
1.71 V
5.5 V
- 40 C
+ 50 C
4 kV
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: CAN
Isolation Type: Non-Isolated
Pd - Power Dissipation: 245 mW
Product Type: CAN Interface IC
Propagation Delay Time: 290 ns
Protocol Supported: CAN, CAN FD, CAN FD SIC, CAN XL
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN6062 CAN XL Transceivers

Texas Instruments TCAN6062 CAN XL Transceivers are high-speed Controller Area Network (CAN) transceivers that meet the physical layer requirements of the ISO 11898-2:2024 Annex A (CAN XL) specification. These devices support PWM decoding on the TXD pin, enabling operation in SIC, FAST TX, and FAST RX modes. For SIC mode, these devices reduce signal ringing at the dominant-to-recessive edge and enable higher throughput in complex network topologies. In FAST TX mode, the device uses an H-bridge architecture to drive logic states actively. This driver architecture, along with FAST RX thresholds centered around zero and an input logic buffer (TXD) threshold centered around 50%, enables high-speed communication up to 20Mbps in multidrop networks. FAST RX mode uses a high-speed comparator to detect bus traffic up to 20Mbps and convert it into received logic data.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,69 € 1,69 €
1,26 € 12,60 €
1,14 € 28,50 €
1,02 € 102,00 €
0,963 € 240,75 €
0,946 € 473,00 €
Full Reel (Order in multiples of 3000)
0,803 € 2.409,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩