Up-Down Converters

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product RF Frequency IF Frequency LO Frequency Gain P1dB - Compression Point NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Up-Down Converters 37-40GHz IQ lo NOISE CONVERTER 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Down Converters 37 GHz to 44 GHz 0 Hz to 4 GHz 16.5 GHz to 22 GHz 13 dB 1 dBm 3.5 dB 3 V 75 mA, 150 mA + 85 C SMD/SMT QFN-EP-16 Cut Tape
Analog Devices Up-Down Converters 5.5-8.6GHz IQ VGA UP CONVERTER 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Up Converters 5.5 GHz to 8.6 GHz 0 Hz to 3 GHz 5 GHz to 11.6 GHz 14 dB 22 dBm 12 dB 5 V 125 mA + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters 37-40GHz Downconverter 10In Stock
Min.: 1
Mult.: 1
Max.: 10

LCC-16 Cut Tape
Analog Devices Up-Down Converters 17 20 GHz VGA Up-converter 8In Stock
Min.: 1
Mult.: 1
Max.: 8

Up Converters 17.5 GHz to 19.7 GHz 0 Hz to 3.5 GHz 7.1 GHz to 11.6 GHz 14 dB 22 dB 3.3 V, 5 V 110 mA, 225 mA + 85 C SMD/SMT QFN-32 Cut Tape
Analog Devices Up-Down Converters 9-10 GHz I/Q LNC 9In Stock
Min.: 1
Mult.: 1
Max.: 9

Down Converters 9 GHz to 10 GHz 20 MHz to 1 GHz 9 GHz to 10 GHz 13 dB - 4 dBm 2 dB 3 V 30 mA + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters Down-Converter 27In Stock
Min.: 1
Mult.: 1
Max.: 27

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 6 dBm 2 dB 155 mA + 85 C SMD/SMT LFCSP-24 Cut Tape

Analog Devices Up-Down Converters 17.7-19.7GHz IQ LNC 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Down Converters 17 GHz to 20 GHz 0 Hz to 3.5 GHz 7.5 GHz to 11.75 GHz 14 dB - 9 dBm 2.5 dB 3.5 V 160 mA + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices Up-Down Converters 21.2 23.6GHz IQ LNC 16In Stock
Min.: 1
Mult.: 1
Max.: 16

Down Converters 21 GHz to 24 GHz 0 Hz to 3.5 GHz 8.8 GHz to 13.5 GHz 15 dB - 8.5 dBm 2.5 dB 3.5 V 170 mA + 85 C SMD/SMT QFN-24 Cut Tape

Analog Devices Up-Down Converters 24.5-26.5GHz IQ LNC 10In Stock
Min.: 1
Mult.: 1
Max.: 10

Down Converters 20 GHz to 28 GHz 0 Hz to 3.5 GHz 8.3 GHz to 15.7 GHz 14 dB - 7 dBm 3 dB 4.5 V 170 mA + 85 C SMD/SMT QFN-24 Cut Tape
Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 132In Stock
Min.: 1
Mult.: 1
Max.: 132

12.6 dB 3.3 V, 5 V + 85 C SMD/SMT uMAX-8 Tube
Analog Devices ADMV4530BCCZ
Analog Devices Up-Down Converters Dual-mode, Ka Band Upconverter with Integrated Fractional-N PLL and VCO 6In Stock
Min.: 1
Mult.: 1
Max.: 11

Up Converters 27 GHz to 31 GHz 2.7 GHz 25.6 GHz to 30 GHz 21 dB 19 dBm 3.8 V to 4.2 V 190 mA + 85 C SMD/SMT LGA-40 Cut Tape
Analog Devices HMC6147ALC5ATR
Analog Devices Up-Down Converters 37-40GHz IQ lo NOISE CONVERTER 4In Stock
Min.: 1
Mult.: 1
Max.: 4

Reel, Cut Tape, MouseReel
CML Micro Up-Down Converters 1-2.7 GHz Up/Down Converter, Includes LNA, Dual PLL + VCO. RF Building Block range. Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Down/Up Converters 1 GHz to 2.7 GHz 10 MHz to 500 MHz 700 MHz to 3 GHz 7 dB - 11 dBm 15 dB 2.7 V to 3.6 V + 85 C SMD/SMT VQFN-40 Tray
CML Micro Up-Down Converters Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

7 dB 15 dB SMD/SMT VQFN-40 Reel
Qorvo Up-Down Converters 18-26 GHz Upconverter Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
Up-Converters 17.7 GHz to 26.5 GHz 0 Hz to 4 GHz 6.85 GHz to 15.25 GHz 13 dB 15 dB + 85 C SMD/SMT QFN-28 Reel
Nisshinbo NJM2288F1-TE1
Nisshinbo Up-Down Converters 2V LV Down Mixer 300/400 MHz 2.8mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape
Qorvo QPC4610SR
Qorvo Up-Down Converters 18-26 GHz Downconverter Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Tray
Qorvo QPC4610TR7
Qorvo Up-Down Converters 18-26 GHz Downconverter Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
Reel


Analog Devices Up-Down Converters High Band Point-to-Point Upconverter

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Cut Tape
Analog Devices Up-Down Converters High Band Point-to-Point Downconverter

Down Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 17 dB - 11 dBm 6 dB 3.3 V 437 mA + 85 C SMD/SMT LGA-32 Cut Tape
Analog Devices Up-Down Converters I/Q D/C Ku-band

Down Converters 10 GHz to 16 GHz 0 Hz to 3.5 GHz 12 dB - 7 dBm 1.8 dB 3 V, 4 V 60 mA, 100 mA + 85 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters

Up Converters 400 MHz to 2.5 GHz 40 MHz to 500 MHz 600 MHz to 2.5 GHz 8.9 dB - 6 dBm 9.3 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters 24GHz 4 Channel Rx non-IQ MMIC

Down Converters 24 GHz to 24.25 GHz 24 GHz to 24.25 GHz 22 dB - 10 dBm 10 dB 3.3 V 170 mA + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Up-Down Converters Microwave HIR

Up Converters 5.9 GHz to 23.6 GHz 800 MHz to 3.5 GHz 5.4 GHz to 14 GHz 13 dB 11 dBm + 85 C SMD/SMT LFCSP-32 Tray
Analog Devices Up-Down Converters Down-Converter translation

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 5 dBm 2 dB 3.5 V 160 mA + 85 C SMD/SMT Cut Tape