MAX2900ETI+

Analog Devices / Maxim Integrated
700-MAX2900ETI
MAX2900ETI+

Mfr.:

Description:
RF Transmitter 200mW Single-Chip Transmitter ICs for 86

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transmitter
RoHS:  
Transmitter
928 MHz
+ 85 C
QFN-28
SMD/SMT
Tube
4.5 V
2.7 V
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX2900EVKIT#
Minimum Operating Temperature: - 40 C
Modulation Format: ASK, BPSK, OOK
NF - Noise Figure: - 101 dBc
Operating Supply Current: 150 mA
Product Type: RF Transmitter
Series: MAX2900
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Supply Current Transmitting: 150 mA
Technology: Si
Part # Aliases: MAX2900
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

RF Transmitter sub 1GHz list

In Stock: 61

Stock:
61 Can Dispatch Immediately
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 61
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,40 € 9,40 €
7,77 € 77,70 €
7,17 € 179,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,67 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX2900ETI+T
Analog Devices / Maxim Integrated
RF Transmitter 200mW Single-Chip Transmitter ICs for 86
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.