QFN-20 RF Transceiver

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 2.457In Stock
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 24 mA 13 dBm - 40 C + 125 C SPI QFN-20 Tray

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter 2.536In Stock
5.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 2.500

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 24 mA 13 dBm - 40 C + 125 C SPI QFN-20 Reel, Cut Tape
Texas Instruments RF Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGPR 554In Stock
Min.: 1
Mult.: 1

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Tube
Texas Instruments RF Transceiver Value Line Transceiv er A 595-CC110LRGPT A 595-CC110LRGPT 9.297In Stock
Min.: 1
Mult.: 1
: 3.000

Wi-Fi 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz Transceiver 2.181In Stock
Min.: 1
Mult.: 1

ISM 119 MHz to 960 MHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Tray
Nordic Semiconductor RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR 1.073In Stock
1.470Expected 1/1/2027
Min.: 1
Mult.: 1

ISM 2.4 GHz 2 Mb/s GFSK 1.9 V 3.6 V 0 dBm - 40 C + 85 C SPI QFN-20 Tray

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz transceiver 9In Stock
Min.: 1
Mult.: 1

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10.9 mA 24 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 Tray
Texas Instruments RF Transceiver Lo-Pwr Sub-1GHz RF T ransceiver A 595-CC A 595-CC1100ERGPR 238In Stock
Min.: 1
Mult.: 1
: 250

Sub-GHz 470 MHz to 510 MHz, 950 MHz to 960 MHz 500 kb/s 2-FSK, ASK, FSK, GFSK, MSK, OOK 1.8 V 3.6 V 15 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR 25In Stock
8.000On Order
Min.: 1
Mult.: 1
: 4.000

ISM 2.4 GHz 2 Mb/s GFSK 1.9 V 3.6 V 0 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR 75In Stock
18.000On Order
Min.: 1
Mult.: 1
: 1.500

ISM 2.4 GHz to 2.525 GHz 2 Mb/s GFSK 1.9 V 3.6 V 13.5 mA 11.3 mA 4 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13 dBm sub-GHz transmitter 86In Stock
Min.: 1
Mult.: 1

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.8 V 24 mA 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 Tray

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter
2.450Expected 9/25/2026
Min.: 1
Mult.: 1

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 13.7 mA 88 mA 20 dBm - 40 C + 125 C SPI QFN-20 Tray
STMicroelectronics RF Transceiver Low Data Rate 1GHz 1 to 800KHz Trans
9.000Expected 10/23/2026
Min.: 1
Mult.: 1
: 4.500

Wi-Fi 150 MHz to 174 MHz, 300 MHz to 348 MHz, 387 MHz to 470 MHz, 779 MHz to 956 MHz 500 kb/s 2-FSK, ASK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 9 mA 21 mA 11 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.8 V 68.5 mA 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 Tray

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.8 V 13.7 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel

Silicon Labs RF Transceiver +13 dBm sub-GHz transmitter Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.6 V 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 Tray

Silicon Labs RF Transceiver +13 dBm sub-GHz transmitter Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.6 V 13 dBm - 40 C + 85 C GPIO, SPI QFN-20 Reel

Silicon Labs RF Transceiver +20 dBm sub-GHz transmitter Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 4-GFSK, GFSK, GMSK, OOK 1.8 V 3.6 V 85 mA 20 dBm - 40 C + 85 C GPIO, SPI QFN-20 Tray

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Tray

Silicon Labs RF Transceiver +20/-124 dBm sub-GHz Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.500

ISM 425 MHz to 525 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 75 mA 20 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10 mA 30 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 Tray

Silicon Labs RF Transceiver +13/-116 dBm sub-GHz transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.500

Sub-GHz 283 MHz to 960 MHz 500 kb/s FSK, GFSK, OOK 1.8 V 3.6 V 10 mA 30 mA 13 dBm - 40 C + 85 C GPIO, Serial QFN-20 Reel, Cut Tape, MouseReel

Silicon Labs RF Transceiver +16/-116 dBm sub-GHz Transceiver Non-Stocked Lead-Time 12 Weeks
Min.: 2.450
Mult.: 2.450

ISM 142 MHz to 1.05 GHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 43 mA 16 dBm - 40 C + 85 C SPI QFN-20 Tray
Texas Instruments RF Transceiver Value Line Transceiv er A 595-CC110LRGPR A 595-CC110LRGPR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

Wi-Fi 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, GFSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Silicon Labs RF Transceiver Transceiver AEC-Q100 Non-Stocked
Min.: 490
Mult.: 1
Sub-GHz FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.8 V 24 mA 13 dBm - 40 C + 85 C SPI QFN-20 AEC-Q100