RF Mixer

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 352In Stock
Min.: 1
Mult.: 1
: 100

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 576In Stock
Min.: 1
Mult.: 1
: 100

2.3 GHz to 2.7 GHz 7 dB 2.3 GHz to 2.7 GHz 0 Hz to 400 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 131In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 2 GHz 8.8 dB 10 MHz to 2 GHz 1.8 GHz to 10 GHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 541In Stock
Min.: 1
Mult.: 1
: 100

40 MHz to 2.5 GHz 9 dB 40 MHz to 2.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer MMIC MIXER 1.334In Stock
Min.: 1
Mult.: 1
: 500

5 GHz to 21.5 GHz 11.7 dB 6.9 dB 5 GHz to 21.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT MCLP-24
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 130In Stock
Min.: 1
Mult.: 1
: 100

2.3 GHz to 7.4 GHz 9.8 dB 2.3 GHz to 7.4 GHz 100 kHz to 3.3 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 92In Stock
Min.: 1
Mult.: 1
: 100

100 MHz to 1.37 GHz 8.9 dB 100 MHz to 1.37 GHz 10 MHz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 195In Stock
Min.: 1
Mult.: 1
: 100

40 MHz to 2.5 GHz 8.8 dB 40 MHz to 2.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 433In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 3 GHz 9.2 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Qorvo RF Mixer 6 - 10 GHz IRM Mixer 190In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 10 GHz 7.5 dB 6 GHz to 10 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 353In Stock
Min.: 1
Mult.: 1
: 100

400 MHz to 1 GHz 8.5 dB 400 MHz to 1 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT CD542-6
MACOM RF Mixer Mixer, Image-reject,MAMX-011043,T&R500 442In Stock
Min.: 1
Mult.: 1
: 500

15 GHz to 45 GHz 10.5 dB 15 GHz to 45 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 750In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 313In Stock
Min.: 1
Mult.: 1
: 100

2.4 GHz to 7 GHz 8.5 dB 2.4 GHz to 7 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Qorvo RF Mixer 14 - 26 GHz Double Balanced Mixer 100In Stock
Min.: 1
Mult.: 1
: 100

16 GHz to 26 GHz 10 dB 7 dB 16 GHz to 26 GHz 0 Hz to 9 GHz + 85 C - 40 C SMD/SMT QFN-12
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 527In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 750 MHz 8.8 dB 5 MHz to 750 MHz 0 Hz to 750 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
MACOM RF Mixer 800-1000MHz ISO 35dB LO to RF 6.178In Stock
Min.: 1
Mult.: 1
: 3.000

Marki Microwave RF Mixer The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 9In Stock
25Expected 9/9/2026
Min.: 1
Mult.: 1

6 GHz to 26 GHz 7.5 dB 0 Hz to 9 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave RF Mixer SMA Mixer from 0.5 MHz to 500 MHz with an IF Range from DC to 500 MHz and LO Power of +10 dBm 1In Stock
Min.: 1
Mult.: 1

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C
Mini-Circuits RF Mixer Level 22, SMT Triple Balanced Mixer, RF/LO Freq 1800-3600 MHz 1In Stock
Min.: 1
Mult.: 1

100 MHz to 3.1 GHz 9.9 dB 1.8 GHz to 3.6 GHz 500 MHz to 2.5 GHz + 85 C - 45 C SMD/SMT SMD-16
MACOM RF Mixer Mixer,Surface Mount 5In Stock
Min.: 1
Mult.: 1

1 MHz to 3.4 GHz 10.8 dB 10.8 dB + 85 C - 40 C SMD/SMT SMT-6
MACOM MDS-222-PIN
MACOM RF Mixer Mixer,dB,RF 104In Stock
Min.: 1
Mult.: 1
SF-1
MACOM RF Mixer Mixer,Commercial 111In Stock
Min.: 1
Mult.: 1
1 MHz to 3.4 GHz 10.5 dB 10.5 dB 1 MHz to 3.4 GHz 1 MHz to 2 GHz + 85 C - 54 C SMD/SMT SMT-3
MACOM RF Mixer LO 5-750MHz IF DC-500MHz 10In Stock
Min.: 1
Mult.: 1
5 MHz to 500 MHz 8.5 dB 5 MHz to 750 MHz 0 Hz to 500 MHz + 100 C - 54 C Through Hole Module
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 24In Stock
Min.: 1
Mult.: 1
: 100

9.8 dB 1.6 GHz to 3.5 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT CD542-6