Reel RF Amplifier

Results: 1.418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 25dB gain Differential low NF 5MHz to 85 Non-Stocked Lead-Time 19 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
5 MHz to 850 MHz 5 V, 8 V 250 mA, 350 mA 25 dB 1.8 dB, 2 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 25.5 dBm, 28 dBm, 29.5 dBm 42 dBm, 45 dBm - 40 C + 100 C QPL1842 Reel
Qorvo RF Amplifier High Linearity, SDARs LNA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 100

Low Noise Amplifiers Si QPL6207Q Reel, Cut Tape
Qorvo RF Amplifier 5MHz to 1.8GHz, LNA - 20dB Gain, 3x3 QFN Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100
QPL7420 Reel, Cut Tape
Qorvo RF Amplifier 3.3GHz 17.5dB GAIN BLOCK Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100

50 MHz to 3.3 GHz 5 V 90 mA 17.5 dB 1.5 dB Gain Block Amplifiers SMD/SMT DFN-8 Si 18.5 dBm to 19.5 dBm 29 dBm to 35 dBm - 40 C + 85 C QPL7433 Reel, Cut Tape
Qorvo RF Amplifier 1.2GHz, 21dB Push-Pull, FDX Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 21 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8830 Reel
Qorvo RF Amplifier 1.2GHz, 21dB Push-Pull, FDX Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 21 dB 3.2 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8830 Reel
Qorvo RF Amplifier 5 - 1218MHz 17dB Push-Pull Linear CATV A Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 17 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 43 dBm - 40 C + 85 C QPL8831 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 19dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 19 dB 3.2 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8832 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 19dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 19 dB 3.2 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8832 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 15dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 15 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 41 dBm - 40 C + 85 C QPL8833 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 15dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 15 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 41 dBm - 40 C + 85 C QPL8833 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 12dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

5 MHz to 1.218 GHz 5 V 280 mA 12 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8834 Reel
Qorvo RF Amplifier 5-1218MHz High Linearity RF Amp, 12dB Ga Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

5 MHz to 1.218 GHz 5 V 280 mA 12 dB 4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 42 dBm - 40 C + 85 C QPL8834 Reel
Qorvo RF Amplifier .7-1.0GHz Bypass LNA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.500

500 MHz to 1 GHz 3 V to 5.25 V 53 mA 22 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 20 dBm 33 dBm - 40 C + 105 C QPL9095 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 0.5W X-band 1-ch FEM Multi-Function MMIC Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
: 100

8.5 GHz to 10.5 GHz 30 dB 2 dB Power Amplifiers SMD/SMT Si 27.5 dBm QPM5811 Reel
Qorvo RF Amplifier X-Band Dual Channel Limiter/LNA w/ Lange Non-Stocked Lead-Time 28 Weeks
Min.: 100
Mult.: 100
: 100

8 GHz to 14 GHz 2 V 23 dB 1.6 dB Power Amplifiers SMD/SMT QFN-34 Si 43 dBm 25 dBm QPM6000 Reel
Qorvo RF Amplifier 45-1218MHz Edge QAM Gain36dB Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 12 V 510 mA 37 dB 3 dB CATV Amplifiers SMD/SMT SMD-21 GaAs - 30 C + 100 C RFAM3620 Reel
Qorvo RF Amplifier 45-1218MHz Edge QAM Gain36dB Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

45 MHz to 1.218 GHz 12 V 510 mA 37 dB 3 dB CATV Amplifiers SMD/SMT SMD-21 GaAs - 30 C + 100 C RFAM3620 Reel
Qorvo RF Amplifier 1.2GHz 28dB Edge QAM Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 12 V 410 mA 28.5 dB 4 dB CATV Amplifiers SMD/SMT MCM-9 GaAs - 30 C + 110 C RFAM3790 Reel
Qorvo RF Amplifier 1.2GHz 28dB Edge QAM Amplifier Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

45 MHz to 1.218 GHz 28.5 dB 4 dB SMD/SMT GaAs - 30 C + 110 C RFAM3790 Reel
Qorvo RF Amplifier 50MHz to 1200MHz Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel
Qorvo RF Amplifier 50-1200MHz 75 Ohm SSG 16.4dB Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100
50 MHz to 1.2 GHz 6 V 360 mA 16.4 dB 2.75 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 27 dBm 44 dBm - 40 C + 85 C RFCA8828 Reel
Qorvo RF Amplifier 45-12818MHz 5V Gain 19dB NF <2dB Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

SMD/SMT SOIC-8 Si RFCA8830 Reel
Qorvo RF Amplifier 45-1218MHz NF 2.5dB Gain 24.5dB Max Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

45 MHz to 1.218 GHz 24 V 470 mA 23 dB 2.5 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 110 C RFCM3327 Reel
Qorvo RF Amplifier 45-1218MHz NF 2.5dB Gain 24.5dB Max Non-Stocked Lead-Time 24 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

45 MHz to 1.218 GHz 24 V 470 mA 23 dB 2.5 dB CATV Amplifiers SMD/SMT GaAs GaN - 30 C + 110 C RFCM3327 Reel