10 mA RF Amplifier

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CML Micro RF Amplifier Low Current/Noise Gain Block 23 - 29.5 GHz 89In Stock
Min.: 1
Mult.: 1
: 500

3 V to 5 V 10 mA 17.5 dB 4 dB Low Noise Amplifiers SMD/SMT VQFN-16 GaAs 5 dBm 15 dBm - 40 C + 105 C 90B70x Reel, Cut Tape
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 12.983In Stock
Min.: 1
Mult.: 1
: 7.500

2.4 GHz, 5.6 GHz 1.8 V to 4 V 10 mA 32 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSLP-7 SiGe 9.5 dBm 19.5 dBm - 55 C + 150 C Reel, Cut Tape, MouseReel
CML Micro RF Amplifier Low Current/Noise Gain Block 17 - 23 GHz 93In Stock
Min.: 1
Mult.: 1
: 500

17 GHz to 23 GHz 3 V to 5 V 10 mA 18.2 dB 4 dB SMD/SMT VQFN-16 GaAs 7.5 dBm 17.5 dBm - 40 C + 105 C 90B70x Reel, Cut Tape
Skyworks Solutions, Inc. RF Amplifier 4.9-5.9GHz Gain 16dB 802.11a/n/ac NF1.5d 218In Stock
6.000Expected 1/25/2027
Min.: 1
Mult.: 1
: 3.000

4.9 GHz to 5.9 GHz 2.8 V to 5 V 10 mA 16 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-6 Si - 4 dBm 9 dBm - 40 C + 85 C SKY65404 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS 785In Stock
7.500Expected 9/10/2026
Min.: 1
Mult.: 1
: 7.500

2.3 GHz to 2.7 GHz 1.8 V to 4 V 10 mA 27 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe 8 dBm 19.5 dBm - 55 C + 150 C BGB707L7 Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF BIP TRANSISTORS
81.571On Order
Min.: 1
Mult.: 1
: 7.500

50 MHz to 3.5 GHz 1.8 V to 4 V 10 mA 20 dB 1.05 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe - 6.5 dBm 1 dBm - 55 C + 150 C BGB741L7 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier 900MHz Band LNA GaAs MMIC Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

880 MHz 2.8 V 10 mA 16 dB 1.4 dB Low Noise Amplifiers SMD/SMT USB-6-A8 GaAs - 8.5 dBm - 40 C + 85 C NJG1138 Reel
CML Micro RF Amplifier Low Current/Noise Gain Block 17 - 23 GHz Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

17 GHz to 23 GHz 3 V to 5 V 10 mA 18.2 dB 4 dB SMD/SMT VQFN-16 GaAs 7.5 dBm 17.5 dBm - 40 C + 105 C 90B70x Reel
CML Micro RF Amplifier Low Current/Noise Gain Block 23 - 29.5 GHz Non-Stocked Lead-Time 27 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

3 V to 5 V 10 mA 17.5 dB 4 dB Low Noise Amplifiers SMD/SMT VQFN-16 GaAs 5 dBm 15 dBm - 40 C + 105 C 90B70x Reel
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 5.000

3.3 V 10 mA Power Amplifiers SMD/SMT VQFN-32 - 40 C + 150 C Reel, Cut Tape, MouseReel