Microchip RF Amplifier

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology MMA053PP5E
Microchip Technology RF Amplifier MMIC Eval Board 1In Stock
Min.: 1
Mult.: 1
0 Hz to 10 GHz 10 V 420 mA 17 dB 4 dB Power Amplifiers SMD/SMT GaAs 29 dBm 33 dBm - 55 C + 85 C
Microchip Technology RF Amplifier 2.4G PA, 3.3-5V, 3x3x0.9 2.957In Stock
Min.: 1
Mult.: 1
: 3.000

2.4 GHz to 2.5 GHz 3 V to 5 V 390 mA 30 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C Reel, Cut Tape
Microchip Technology UA5M20MC
Microchip Technology RF Amplifier 5-20GHz MMIC Amplifier w/Int Bias 50In Stock
Min.: 50
Mult.: 50

Si
Microchip Technology MMA041PP5
Microchip Technology RF Amplifier MMIC, DC-20 Ghz, 23dBm LNA QFN pkg 28In Stock
Min.: 1
Mult.: 1

0 Hz to 25 GHz 7 V 150 mA 17.5 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 22 dBm 36 dBm - 55 C + 85 C Waffle
Microchip Technology MMA042AA
Microchip Technology RF Amplifier 2-26 GHz GaAs MMIC Distributed Self Biased LNA 100In Stock
Min.: 50
Mult.: 50
2 GHz to 26 GHz 6 V 120 mA 20 dB 3.5 dB SMD/SMT Die GaAs 18 dBm 28 dBm - 55 C + 85 C Reel
Microchip Technology RF Amplifier DC-26 GHz GaAs 2In Stock
Min.: 1
Mult.: 1

0 Hz to 26 GHz 7 V 150 mA 18 dB 3.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 34 dBm - 55 C + 85 C Waffle
Microchip Technology MMA044PP3
Microchip Technology RF Amplifier MMIC, 6-18Ghz LNA, QFN pkg 18In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 4 V 70 mA 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT GaAs 14 dBm 28 dBm - 40 C + 85 C Waffle
Microchip Technology RF Amplifier MMIC, .5-12Ghz LNA 8In Stock
Min.: 1
Mult.: 1

500 MHz to 12 GHz 5 V 55 mA 16 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 28 dBm - 40 C + 85 C Waffle
Microchip Technology RF Amplifier MMIC, Bobcat GB I die Non-Stocked
Min.: 50
Mult.: 50

0 Hz to 14 GHz 4 V 80 mA 14 dB 2.6 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 29 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-16 GHz Power-Selectable Wideband Amplifier Non-Stocked
Min.: 50
Mult.: 50

0 Hz to 16 GHz 4 V 80 mA 14.5 dB 2.6 dB General Purpose Amplifiers SMD/SMT Die GaAs 19 dBm 29 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-28 GHz GaAs Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

0 Hz to 28 GHz 7 V 150 mA 16.5 dB 3 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm 27.5 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 0.5 GHz-12 GHz GaAs pHEMT Non-Stocked
Min.: 50
Mult.: 25

500 MHz to 12 GHz 5 V 55 mA 16.5 dB 1.4 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 29 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier 6 GHz-18 GHz GaAs pHEMT Lead-Time 20 Weeks
Min.: 50
Mult.: 50

6 GHz to 18 GHz 4 V 102 mA 21 dB 1.7 dB Low Noise Amplifiers SMD/SMT Die GaAs 17 dBm 30 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier MMIC, DC-6GHz, 1.0W Output Power Amplifier Non-Stocked
Min.: 50
Mult.: 25

0 Hz to 8 GHz 11 V 410 mA 17 dB 3 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 43 dBm - 55 C + 85 C Waffle
Microchip Technology RF Amplifier COM.RADIO-Low-noise antenna amplifier Non-Stocked
Min.: 6.000
Mult.: 6.000

Si AEC-Q100
Microchip Technology RF Amplifier 4-14 GHz C/X-Band Low Noise Amplifier with High Input Power Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

4 GHz to 14 GHz 7 V 170 mA 22 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 34 dBm - 55 C + 85 C
Microchip Technology RF Amplifier 2.7-3.5 GHz 70W GaN PA MMIC
Non-Stocked
Min.: 2
Mult.: 1

2.7 GHz to 3.5 GHz 26.5 dB Power Amplifiers SMD/SMT QFN-48 GaN Tube
Microchip Technology RF Amplifier DC-26GHz 0.5W MMIC 4.5mm SMT Amplifier TR Non-Stocked
Min.: 1
Mult.: 1

0 Hz to 22 GHz 10 V 235 mA 14 dB 4.5 dB SMD/SMT 26 dBm 36 dBm - 55 C + 85 C
Microchip Technology RF Amplifier DC-22GHz 2W MMIC Distributed Amplifier QFN Non-Stocked Lead-Time 24 Weeks
Min.: 25
Mult.: 1
22 GHz 15.5 dB 3.5 dB SMD/SMT QFN-32 GaAs 31.5 dB 34 dBm - 55 C + 85 C
Microchip Technology RF Amplifier 5-18 GHz Surface-Mount Amplifier with integrated bias Non-Stocked
Min.: 250
Mult.: 50
5 GHz to 18 GHz 5 V 130 mA 12.5 dB 9 dB SMD/SMT QFN-16 17 dBm + 150 C
Microchip Technology UATM30S2C
Microchip Technology RF Amplifier DC-30 GHz MMIC Amplifier 22dBm
Lead-Time 8 Weeks
Min.: 25
Mult.: 25

Si
Microchip Technology MMA021AA
Microchip Technology RF Amplifier 5-20GHz MMIC Amplifier w/Int Bias Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 50

Si
Microchip Technology MMA022AA
Microchip Technology RF Amplifier DC-30GHZ MMIC Low-Noise Amplifier
Non-Stocked
Min.: 25
Mult.: 25

Si
Microchip Technology MMA040PP5
Microchip Technology RF Amplifier MMIC, DC-20 Ghz, 17dBm LNA QFN pkg Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 1

0 Hz to 27 GHz 8 V 90 mA 16 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 28 dBm - 40 C + 85 C Waffle
Microchip Technology MMA052AA
Microchip Technology RF Amplifier MMIC, DC-22GHz, 0.5W Amplifier Die Non-Stocked
Min.: 50
Mult.: 50

Si