TLSR8208D

Telink
141-TLSR8208D
TLSR8208D

Mfr.:

Description:
RF System on a Chip - SoC BLE 5.0 + 2.4G Proprietary SoC,128KB Flash,temp -40C to 85C, 16 pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Telink
Product Category: RF System on a Chip - SoC
RISC
2.4 GHz to 2.483 GHz
2 Mbps
10 dBm
- 97 dBm
1.8 V
3.6 V
9.1 mA
9.5 mA
128 kB
- 40 C
+ 85 C
SOP-16
ADC Resolution: 14 bit
Brand: Telink
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Height: 1.7 mm
Interface Type: GPIO, I2C, SPI, UART, USB
Length: 9.9 mm
Maximum Clock Frequency: 4 MHz
Mounting Style: SMD/SMT
Number of I/Os: 10 I/O
Number of Timers: 3 x 32 bit
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,803 € 2.409,00 €