Analog Devices Multiplexer Switch ICs

Results: 442
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 166In Stock
Min.: 1
Mult.: 1

ADG528A Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 1.312In Stock
Min.: 1
Mult.: 1

ADG5404F Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 10 Ohms 570 ns 220 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V 4:1 MUX with 1pC Qinj I.C. 413In Stock
Min.: 1
Mult.: 1

ADG604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 2.7 V 5.5 V 2.7 V 5.5 V 115 Ohms 105 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V 4:1 MUX with 1pC Qinj I.C. 1.892In Stock
Min.: 1
Mult.: 1
: 1.000

ADG604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 2.7 V 5.5 V 2.7 V 5.5 V 115 Ohms 105 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF,CH.MUX. I.C. 2.028In Stock
Min.: 1
Mult.: 1
: 2.500

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH MUX I.C. 478In Stock
Min.: 1
Mult.: 1

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH. MUX I.C. 292In Stock
288Expected 8/24/2026
Min.: 1
Mult.: 1

ADG609 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 5V/3V 8CH/4 DIFF. CH.MUX I.C. 362In Stock
Min.: 1
Mult.: 1

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 473In Stock
1.500Expected 9/7/2026
Min.: 1
Mult.: 1
: 1.500

ADG659 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4:1 MUX, +/-5V Supply Rate to +125 I.C. 2.058In Stock
1.678On Order
Min.: 1
Mult.: 1

ADG659 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 2.351In Stock
Min.: 1
Mult.: 1
: 1.000

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8-CHANNEL MUX 1.570In Stock
Min.: 1
Mult.: 1
Max.: 192

ADG708 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 1.324In Stock
8.110On Order
Min.: 1
Mult.: 1
Max.: 1.056

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFF 4-ch MUX 5.138In Stock
Min.: 1
Mult.: 1
: 1.000

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux Par I/F I.C. 182In Stock
500Expected 4/7/2027
Min.: 1
Mult.: 1
Max.: 50

ADG726 Multiplexers SMD/SMT TQFP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs SERIAL I2C, 8-ch MUX 943In Stock
1.632On Order
Min.: 1
Mult.: 1
Max.: 288

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs SERIAL I2C, 8-ch MUX 2.114In Stock
6.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 1.000

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL I2C, 8-ch MUX 802In Stock
Min.: 1
Mult.: 1
: 1.000

ADG728 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 0 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs SERIAL I2C, diff 4-ch MUX 1.520In Stock
Min.: 1
Mult.: 1
: 1.000

ADG729 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 Ohms 95 ns 85 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. 774In Stock
Min.: 1
Mult.: 1

ADG731 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs SERIAL SPI, 8-ch MUX 803In Stock
Min.: 1
Mult.: 1

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs 8 CHNL MUX I.C. 1.072In Stock
1.470On Order
Min.: 1
Mult.: 1

ADG758 Multiplexers SMD/SMT LFCSP-20 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 8 CHNL MUX I.C. 3.159In Stock
Min.: 1
Mult.: 1
: 1.500

ADG758 Multiplexers SMD/SMT LFCSP-20 8 Channel 1 x 8:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Differential 4 CHNL MUX I.C. 2.068In Stock
6.667On Order
Min.: 1
Mult.: 1

ADG759 Multiplexers SMD/SMT LFCSP-20 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 85 C Tray
Analog Devices Multiplexer Switch ICs 1.8V5.5V Quad SPDT switch 391In Stock
Min.: 1
Mult.: 1
: 250

ADG774A Multiplexers/Demultiplexers SMD/SMT LFCSP-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel