VSSOP-8 Analogue Switch ICs

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 0.9-Ohm SPDT Analog 3.107In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 8 ns 12.5 ns - 40 C + 85 C TS5A3154 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog Switch A 595-SN74LVC2G66DCUT A 595-SN74LVC2G66DCUT 485In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual Analog A 595-SN 74LVC2G53DCUT A 595 A 595-SN74LVC2G53DCUT 2.275In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm SPST Analog S witch 680In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13.8 Ohms 1.65 V 5.5 V 6.8 ns 4.1 ns - 40 C + 85 C TS5A2053 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Dual SPST Ana log Sw A 595-TS5A20 A 595-TS5A2066DCURG4 911In Stock
3.000Expected 11/23/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 5.8 ns 3.6 ns - 40 C + 85 C TS5A2066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Sgl 5-Ohm S P3T Analog Sw 2.014In Stock
3.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 10 ns 6.5 ns - 40 C + 125 C TS5A3357 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC2G66DC/SOT765/VSSOP8 2.947In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVC2G66DC/SOT765/VSSOP8 445In Stock
27.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 195 Ohms 1.65 V 5.5 V 5 ns 6.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 36-V low Ron 2:1 (SPDT) swi
10.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.9 Ohms, 3.2 Ohms 4.5 V 36 V 4.5 V 18 V 170 ns, 180 ns 180 ns - 40 C + 125 C TMUX6219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9O Dual SPST Ana S w ALT 595-TS5A23167 ALT 595-TS5A23167DCUR Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23167 Reel
Texas Instruments Analogue Switch ICs 0.9-Ohm SPDT Analog ALT 595-TS5A3154DCUR ALT 595-TS5A3154DCUR Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 8 ns 12.5 ns - 40 C + 85 C TS5A3154 Reel
Texas Instruments Analogue Switch ICs SNGL Pole Doubl Thrw Analog SWCH A 595-S A 595-SN74AUC2G53DCUR Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel
Texas Instruments Analogue Switch ICs Dual Bilateral Analo g SWCH A 595-SN74AU A 595-SN74AUC2G66DCUR Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 800 mV 2.7 V 2.3 ns 2 ns - 40 C + 85 C SN74AUC2G66 Reel
Texas Instruments Analogue Switch ICs SPDT Ana Sw or 2:1 A na Mux/Demux A 595- A 595-SN74LVC2G53DCUT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 8-Bit FET Bus Switch A 595-SN74LVC2G66DC A 595-SN74LVC2G66DCUT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 3.9 ns 6.3 ns - 40 C + 85 C SN74LVC2G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10O SPDT Ana Sw ALT 595-TS5A2053DCUR ALT ALT 595-TS5A2053DCUR Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13.8 Ohms 1.65 V 5.5 V 6.8 ns 4.1 ns - 40 C + 85 C TS5A2053 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual SPST Ana Switch Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT VSSOP-8 Reel
Texas Instruments Analogue Switch ICs Sgl 5O SP3T Ana Sw A LT 595-TS5A3357DCUR ALT 595-TS5A3357DCUR Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 6.5 ns 3.7 ns - 40 C + 85 C TS5A3357 Reel
Nexperia Analogue Switch ICs 74HC2G66DC-Q100/SOT765/VSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 70 Ohms 2 V 10 V 16 ns 23 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HCT2G66DC/SOT765/VSSOP8 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C Reel
Nexperia Analogue Switch ICs 74HCT2G66DC-Q100/SOT765/VSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 128 Ohms 4.5 V 5.5 V 36 ns 53 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74LVCV2G66DC/SOT765/VSSOP8 Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 10 Ohms 2.3 V 5.5 V 6.5 ns 11.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel