TS5A21366RSER

Texas Instruments
595-TS5A21366RSER
TS5A21366RSER

Mfr.:

Description:
Analogue Switch ICs 0.75-Ohm Dual SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
UQFN-8
2 Channel
2 x SPST
1 Ohms
1.65 V
5.5 V
72 ns
318 ns
- 40 C
+ 85 C
TS5A21366
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 9 uA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 5,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Dual SPST Analog Switch: TS5A21366

The Texas Instruments TS5A21366 dual SPST analog switch operates from 1.65V to 5.5V and offers a low ON-state resistance and excellent channel-to-channel ON-state resistance matching. The TI TS5A21366 analog switch has excellent total harmonic distortion (THD) performance and consumes very low power.

In Stock: 127

Stock:
127
Can Dispatch Immediately
On Order:
12.000
Expected 8/25/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,769 € 7,69 €
0,697 € 17,43 €
0,616 € 61,60 €
0,574 € 143,50 €
0,554 € 277,00 €
0,533 € 533,00 €
Full Reel (Order in multiples of 3000)
0,519 € 1.557,00 €
0,508 € 3.048,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.