Analogue Switch ICs

Results: 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current Low-leaka 1.644In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 4 Ohms 1.08 V 5.5 V 2.75 V 2.75 V 22 ns 12 ns - 40 C + 125 C TMUX1133 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 1-c h annel general-purpo 16.490In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 6 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 1:1 (SPST) 4-c h annel analog switch 20.541In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.5 Ohms 1.5 V 5.5 V 60 us 4 us - 40 C + 125 C TMUX1511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 7.5-pF on-state capa citance 3.3-V 2:1 7.804In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 3 V 4.3 V 30 ns 25 ns - 40 C + 85 C TMUX154E Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 2-? low RON -12-V 2: 1 (SPDT) general p 4.436In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 8 Ohms - 12 V - 4 V 280 ns 260 ns - 55 C + 125 C TMUX4157N Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA on-state leakag e current +/-16.5-V 942In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 250 Ohms 10 V 16.5 V 5 V 16.5 V 140 ns 75 ns - 40 C + 125 C TMUX6104 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 2.381In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V 5 V 17 V 128 ns 84 ns - 40 C + 125 C TMUX6111 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low-RON 8:1 p r ecision multiplexer 722In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 1 Channel 8 x SPST 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 200 ns 290 ns - 40 C + 125 C TMUX6208 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low Ron 4:1 two -channel multipl 2.513In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 2 Channel 4 x DPDT 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 200 ns 290 ns - 40 C + 125 C TMUX6209 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 6-GHz 5-V 2:1 (SPD T ) 10-channel MIPI s 3.058In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT NFBGA-36 10 Channel 10 x SPDT 10 Ohms 1.5 V 5.5 V 300 us 1 us - 40 C + 85 C TMUX646 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 6-GHz 5-V 2:1 (SPD T ) 10-channel MIPI s 4.545In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT NFBGA-36 10 Channel 10 x SPDT 6 Ohms 1.5 V 5.5 V 300 us 1 us - 40 C + 85 C TMUX646 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 1.636In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 4 Channel 1 x SPST 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 210 ns - 40 C + 125 C TMUX7212 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 44-V latch-up immun e 2:1 (SPDT) precis 4.127In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.7 Ohms, 2.8 Ohms 4.5 V 44 V 4.5 V 22 V 168 ns, 170 ns 180 ns - 40 C + 125 C TMUX7219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 2:1 four-channel 2.869In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-20 4 Channel 4 x SPDT 5.8 Ohms 4.5 V 44 V 4.5 V 22 V 200 ns 180 ns - 40 C + 125 C TMUX7234 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs +/-60-V fault-protec ted 1:1 (SPST) fou 654In Stock
3.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 4 Channel 1 x SPST 9.5 Ohms 8 V 44 V 5 V 22 V 740 ns 100 ns - 40 C + 125 C TMUX7412F Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs +/-60-V fault-protec ted latch-up immune 2.873In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 10.7 Ohms 8 V 44 V 5 V 22 V - 40 C + 125 C TMUX7462F Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo On-State Res Quad SPST CMOS Ana Sw 2.189In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A44514 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-State Res SPST CMOS Ana Sw 10.030In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 12 V 75 ns 45 ns - 40 C + 85 C TS12A4514 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.3O Dual SPDT Ana S w 2Ch Multi/Demul 2.692In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-10 2 Channel 2 x SPDT 300 mOhms 1.65 V 3.6 V 35 ns 25 ns - 40 C + 85 C TS3A24159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9OhmLoVltgSnglSply Quad SPST Anlg Sw A A 595-TS3A4751PWRG4 3.991In Stock
4.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 900 mOhms 1.65 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4751 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad SPST 0.9-Ohm Sw itch 2.602In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-14 4 Channel 4 x SPST 900 mOhms 1.65 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4751 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.75O Dual SPST Anal og Sw 13.923In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1 Ohms 1.65 V 5.5 V 72 ns 318 ns - 40 C + 85 C TS5A21366 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65-Ohm Dual SPDT A nalog Sw 2.837In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSON-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22362 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9-OHM DUAL SPDT AN ALOG SWITCH A 595-T A 595-TS5A23160DGST 3.495In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 1.1 Ohms 1.65 V 5.5 V 5.5 ns 10 ns - 40 C + 85 C TS5A23160 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH A 595-TS5A3159ADCKT A A 595-TS5A3159ADCKT 10.248In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C TS5A3159A Reel, Cut Tape, MouseReel