Analogue Switch ICs

Results: 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 2:1 7.834In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-10 2 Channel 2 x SPDT 2 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe 4.235In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 200 ns - 40 C + 125 C TMUX6211 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 32CH HV 200V ANALOG SWITCH 1.571In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 32 Channel 16 x SPDT 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C HV2901 Tray
Texas Instruments Analogue Switch ICs 5V 16:1 single cha n nel analog multiple 155In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT VQFN-24 16 Channel 270 Ohms 2 V 6 V - 40 C + 125 C CD74HC4067 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 5V 2:1 ( SPDT) 1-channel anal 7.218In Stock
3.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 2 V 5.5 V - 40 C + 125 C TMUX1219 Reel, Cut Tape
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) gene ral purpose switch w 3.796In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SC-70 1 Channel SPDT 5 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1237DCKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36V low-RON 2:1 (S P DT) two-channel pre 3.077In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 2.7 Ohms, 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 120 ns, 130 ns 160 ns, 165 ns - 40 C + 125 C TMUX6236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44V low-RON 2:1 (S P DT) two-channel pre 2.807In Stock
6.000Expected 1/7/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 2.4 Ohms, 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 130 ns, 140 ns 150 ns, 160 ns - 40 C + 125 C TMUX7236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 100-V flat RON 1:1 ( SPST) four-channe 478In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 8 Ohms 10 V 100 V 10 V 50 V 12 us 700 ns - 40 C + 125 C TMUX8212 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Bilateral Ana log Switch A 595-SN A 595-SN74LVC1G66DBVT 243.949In Stock
75.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 4-c h annel analog switch 36.306In Stock
186.000Expected 1/18/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 4.5 Ohms 1.5 V 5.5 V 35 us 95 ns - 40 C + 125 C TMUX1574 Reel, Cut Tape, MouseReel

Texas Instruments Analogue Switch ICs 36-V low Ron 2:1 one channel multiplexer 7.942In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.9 Ohms, 7.2 Ohms 4.5 V 36 V 4.5 V 18 V 170 ns, 300 ns 180 ns, 280 ns - 40 C + 125 C TMUX6219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs +/-6 V +12 V Lo RON Sgl SPDT Analog Sw 15.159In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 8 Ohms 2.7 V 12 V 2.7 V 6 V 115 ns 56 ns - 40 C + 85 C TS12A12511 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switc 37.526In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3159 A 595-TS5A3159DCKT 68.127In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 85 C TS5A3159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SP3T Analog Sw itch A 595-TS5A3359 A 595-TS5A3359DCUT 126.598In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 900 mOhms 1.65 V 5.5 V 21 ns 10.5 ns - 40 C + 85 C TS5A3359 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 24-CH HV ANL Switch w Bleed Resistors 410In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-64 24 Channel 24 x SPST 26 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C SHVMXS Tray
Texas Instruments Analogue Switch ICs Quad 3.863In Stock
3.900Expected 8/17/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Tube
Texas Instruments Analogue Switch ICs Quad A 595-CD4066BPW A 595-CD4066BPW A 5 A 595-CD4066BPW 8.759In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD74HC406 6M A 595-CD74HC4066 A 595-CD74HC4066M 6.739In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 60 Ohms 2 V 10 V 12 ns 24 ns - 55 C + 125 C CD74HC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SINGLE ANALOG SWITCH 13.213In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOT-5X3-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-V 2:1 (SPDT) 2-c h annel analog switch 3.146In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 2 Channel 2 x DPST 18 Ohms 2.3 V 5.5 V 250 us 10 us - 40 C + 125 C TMUX1072 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 A A 595-TMUX1101DCKT 6.159In Stock
3.000Expected 8/18/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1101 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 1.339In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1111 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 1.583In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1111 Reel, Cut Tape, MouseReel