Analogue Switch ICs

Results: 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Analogue Switch ICs 32Ch Analog Switch HV, Low Distortion 207In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-56 32 Channel 16 x SPDT 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 190 V 30 us 30 us 0 C + 70 C HV2808 Tray
Texas Instruments Analogue Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch 2.445In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4596 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs Lo-Charge 8-Channel Enhanced Hi-Voltage 69In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-28 8 Channel 8 x SPST 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tube
Texas Instruments Analogue Switch ICs SNLG Pole Double Thr ow Analog Switch A A 595-SN74LVC2G53DCUR 2.803In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 13 Ohms 1.65 V 5.5 V 5.4 ns 5 ns - 40 C + 85 C SN74LVC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad 1.375In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 135 Ohms 2 V 10 V 28 ns 22 ns - 55 C + 125 C CD74HC4016 Tube
Microchip Technology Analogue Switch ICs 16-CH LOW HARMONIC DISTORTION 200V SPST ANALOG SWITCH WITH TWO BLEED RESISTORS 490In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Channel 16 x SPST 48 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray

Microchip Technology Analogue Switch ICs 16-Ch 300V MUX (SPST), One Bleed Resistor 501In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 16 Channel 16 x SPST 48 Ohms 3 V 5.5 V - 240 V, 60 V 0 V, 260 V 6 us 6 us 0 C + 70 C HV2722 Tray
Texas Instruments Analogue Switch ICs SINGLE ANALOG SWITCH 5.904In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-5 1 Channel 1 x SPST 10 Ohms 1.65 V 5.5 V 4.2 ns 5 ns - 40 C + 85 C SN74LVC1G66 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 2.640In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V 5 V 17 V 128 ns 84 ns - 40 C + 125 C TMUX6111 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel 2.377In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-16 4 Channel 4 x SPST 2.7 Ohms 4.5 V 44 V 4.5 V 22 V 185 ns 205 ns - 40 C + 125 C TMUX7213 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs SWITCH 16 CHANNEL HV LOW DISTORTION 138In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 16 Channel 16 x SPST 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray
Microchip Technology Analogue Switch ICs 16-CH LOW HARMONIC DISTORTION 200V SPST ANALOG SWITCH WITHOUT BLEED RESISTORS 231In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Channel 16 x SPST 48 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray
Texas Instruments Analogue Switch ICs Sngl-Ch 8-Ohm SPST A nalog Switch 4.878In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 8 Ohms 2 V 5.5 V 17 ns 14 ns - 40 C + 85 C TS5A4597 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 200V 16Chl w/Latches 243In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 16 Channel 16 x SPST 22 Ohms 4.75 V 12.6 V - 220 V, 50 V - 10 V, 110 V 5 us 5 us 0 C + 70 C Tray
Texas Instruments Analogue Switch ICs Quad ALT 595-CD4016B E ALT 595-CD4016BE ALT 595-CD4016BE 1.328In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Tube
Texas Instruments Analogue Switch ICs Quad ALT 595-CD4066B E ALT 595-CD4066BE ALT 595-CD4066BE 51In Stock
1.375Expected 9/21/2026
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Tube
Texas Instruments Analogue Switch ICs Dual Bilateral Analo g SWCH 2.463In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 15 Ohms 800 mV 2.7 V 2.3 ns 2 ns - 40 C + 85 C SN74AUC2G66 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs LO CHRG INJECTN 8Ch HIVLTG ANALOG SWITCH 105In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 8 Channel 8 x SPST 14 Ohms 3 V 5.5 V - 225 V, 15 V - 100 V, 50 V 5 us 5 us 0 C + 70 C Tray
Texas Instruments Analogue Switch ICs Quad 3.239In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 2.872In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 12 ns 12 ns - 40 C + 85 C SN74AHC4066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 4.5-V 2:1 (SPDT) 1 0 -channel MIPI switc A 595-TMUX646ZECR 1.281In Stock
Min.: 1
Mult.: 1

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 9 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP646 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 32-Ch 200V No HV MUX (SPST), 2 Bleed Rs 190In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-132 32 Channel 32 x SPST 15 Ohms 3 V 3.6 V 4.5 V 6.3 V 5 us 5 us 0 C + 70 C HV2803 Tray
Texas Instruments Analogue Switch ICs Quadruple Bilateral Analog Switch 2.522In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TVSOP-14 4 Channel 4 x SPST 75 Ohms 2 V 5.5 V 25 ns 25 ns - 40 C + 85 C SN74LV4066A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single Pole Double- Throw Analog Sw 2.043In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 15 Ohms 800 mV 2.7 V 2.2 ns 2.3 ns - 40 C + 85 C SN74AUC2G53 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4516D 3.086In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPST 20 Ohms 2 V 12 V 1 V 6 V 75 ns 45 ns - 40 C + 85 C TS12A4516 Reel, Cut Tape, MouseReel