Analogue Switch ICs

Results: 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Analogue Switch ICs 200V 8Ch w/Bleed 75In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-28 8 Channel 8 x SPST 25 Ohms 4.5 V 13.2 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tube
Texas Instruments TMUX8212PWR
Texas Instruments Analogue Switch ICs 100-V flat RON 1:1 ( SPST) four-channe
1.939Expected 10/15/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 7 Ohms 10 V 100 V 10 V 50 V 12 us 700 ns - 40 C + 125 C TMUX8212 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.5-pF 5-V 2:1 (SP D T) 10-channel MIPI A 595-PCA9515BDGKR 444In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 6.5 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP645 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 16-CH LOW CHARGE INJECTION 200V SPST ANALOG SWITCH WITHOUT BLEED RESISTORS 51In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Channel 16 x SPST 38 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray
Texas Instruments Analogue Switch ICs 1.5-pF 5-V 2:1 (SP D T) 10-channel MIPI A 595-PCA9515BDGKR 5In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 6.5 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP645 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Quad A 595-CD4066BM A 595-CD4066BM A 595 A 595-CD4066BM
54.636On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 240 Ohms 3 V 18 V 5 V 10 V 30 ns 30 ns - 55 C + 125 C CD4066B Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT Analog Switch
185.934On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.4-pF on-state capa citance 5-V 2:1 (S
65.040On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 13 Ohms 2.3 V 4.8 V 100 us 200 ns - 40 C + 85 C TMUX136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Automotive 36-V low Ron 2:1 (SPDT) swi
10.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 2.9 Ohms, 3.2 Ohms 4.5 V 36 V 4.5 V 18 V 170 ns, 180 ns 180 ns - 40 C + 125 C TMUX6219 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Catalg DU 15Ohm SPDT Analog Switch
35.636On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 57 ns 3.8 ns - 40 C + 125 C TS5A23157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3159 A 595-TS5A3159DBVT
134.880On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 85 C TS5A3159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V low RON 2:1(S P DT) four-channel pr
3.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-20 4 Channel 4 x SPDT 6.2 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 150 ns - 40 C + 125 C TMUX6234 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44-V latch-up immun e 1:1 (SPST) 1 chan
2.481Expected 9/3/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT WSON-8 1 Channel 1 x SPST 1.2 Ohms 4.5 V 44 V 4.5 V 22 V 145 ns 180 ns - 40 C + 125 C TMUX7201 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs Lo-Charge 8-Channel Enhanced Hi-Voltage
152Expected 10/19/2026
Min.: 1
Mult.: 1

SMD/SMT PLCC-28 8 Channel 8 x SPST 25 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tube
Microchip Technology Analogue Switch ICs 64-Ch 200V +5V bias MUX (SPST), two Bleed Resistors
176On Order
Min.: 1
Mult.: 1

SMD/SMT LFBGA-169 64 Channel 64 x SPST 6 Ohms 5 V 0 C + 70 C Tray
Texas Instruments Analogue Switch ICs Auto Cat Sngl-Pole D bl-Thrw Anlg Switch
65.325On Order
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 15 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C SN74LVC1G3157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC Dual Ana Switch
16.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 15 Ohms 1.65 V 5.5 V 5.9 ns 8.3 ns - 40 C + 125 C SN74LVC2G66 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.4-pF on-state capa citance 5-V 2:1 (S
23.392On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 7.5 Ohms 2.3 V 4.8 V 100 us 200 ns - 40 C + 85 C TMUX136 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch
5.854On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch
4.000Expected 1/4/2027
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TVSOP-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS A 595-TS3A5018PW
22.934On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.5Ohm Dual SPDT Bid irect Anlg Switch
35.567On Order
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 600 mOhms 1.65 V 3.6 V 70 ns 75 ns - 40 C + 85 C TS3A5223 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual-Ch 10-Ohm SPST Ana Sw
5.865Expected 12/18/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 10 Ohms 1.65 V 5.5 V 5.8 ns 3.6 ns - 40 C + 85 C TS5A2066 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65Ohm Dual SPDT An a Sw
19.142On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 85 C TS5A22362 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Dual 10-Ohm SPDT Ana log Switch
53.688On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 85 C TS5A23157 Reel, Cut Tape, MouseReel