Analogue Switch ICs

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
DIOO Microcircuits Analogue Switch ICs 300MHz, Single Pole Double Throw Analog Switch with Overvoltage Protection 1.631In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 5 Ohms 1.8 V 5.5 V 23 ns 20 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Analogue Switch ICs 180MHz, Dual Single Pole Double Throw Audio Switch with Negative Signal Transmission Capability 1.976In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 1 Ohms 2.7 V 4.5 V 3 us 700 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

DIOO Microcircuits Analogue Switch ICs 0.75 Ohm, Ultra Low On-Resistance Dual, SPDT Analog Switch 3.942In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT DFN-10 2 Channel 2 x SPDT 950 mOhms 1.8 V 4.3 V 25 ns 35 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
DIOO Microcircuits Analogue Switch ICs Dual 2:1 analog switch Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 9 Ohms 1.65 V 5.5 V 4.8 ns 3 ns - 40 C + 125 C
DIOO Microcircuits Analogue Switch ICs 100MHz, Single Pole Double Throw Analog Switch Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SC-70-6 1 Channel 1 x SPDT 2 Ohms 1.65 V 5.5 V 70 ns 20 ns - 40 C + 105 C
DIOO Microcircuits Analogue Switch ICs 100MHz, Single Pole Double Throw Analog Switch Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 2 Ohms 1.65 V 5.5 V 70 ns 20 ns - 40 C + 105 C
DIOO Microcircuits Analogue Switch ICs 350MHz, Single Pole Single Analog Switch with Overvoltage Protection Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SC-70-5 1 Channel 1 x SPST 100 Ohms 1.65 V 5.5 V 35 ns 30 ns - 40 C + 85 C
DIOO Microcircuits Analogue Switch ICs 75MHz, Dual Single Pole Double Throw Analog Switch Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 750 mOhms 1.8 V 4.2 V - 40 C + 85 C Reel
DIOO Microcircuits Analogue Switch ICs Data/Audio Low-Voltage Dual DPDT Analog Switch Non-Stocked
Min.: 10.000
Mult.: 10.000

SMD/SMT QFN-16 4 Channel 2 x DPDT 2.7 Ohms 1.65 V 4.5 V 90 ns 60 ns - 40 C + 105 C
DIOO Microcircuits Analogue Switch ICs Data/Audio Low-Voltage Dual DPDT Analog Switch Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT QFN-16 4 Channel 2 x DPDT 2.7 Ohms 1.65 V 4.5 V 90 ns 60 ns - 40 C + 105 C

DIOO Microcircuits Analogue Switch ICs Depletion mode isolation switch Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-12 4 Channel 1 x 4PST 500 mOhms 1.6 V 3 V 1 us 180 us - 40 C + 85 C Reel
DIOO Microcircuits Analogue Switch ICs Four-Pole Single-Throw (4PST) Depletion Mode Isolation Switch Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT WLCSP-12 4 Channel 4 x 4PST 500 mOhms 1.6 V 3.3 V 150 ns 140 us - 40 C + 85 C
DIOO Microcircuits Analogue Switch ICs 5 V SPST Depletion Switch with Negative Swing Non-Stocked
Min.: 10.000
Mult.: 10.000

SMD/SMT WLCSP-4 1 Channel 1 x SPST 1.1 Ohms 2.5 V 5.5 V 240 us 85 us - 40 C + 85 C
DIOO Microcircuits Analogue Switch ICs 300MHz, Single Pole Double Throw Analog Switch Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT QFN-10 2 Channel 2 x SPDT 900 mOhms 1.65 V 5.85 V 1.6 us 100 ns - 40 C + 85 C
DIOO Microcircuits Analogue Switch ICs 75MHZ, Signle Pole Double Throw Analog Switch Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 750 mOhms 1.8 V 4.2 V - 40 C + 85 C Reel
DIOO Microcircuits Analogue Switch ICs 340MHz, Single Pole Single Throw Depletion Type Audio Switch Non-Stocked
Min.: 6.000
Mult.: 6.000

WLCSP-9 2 Channel 2 x SPST 350 mOhms - 1.5 V 1.5 V 1 us 170 us - 40 C + 85 C
DIOO Microcircuits Analogue Switch ICs Dual-SIM, eSIM, Single Pole Doublle Throw Analog Switch Non-Stocked
Min.: 10.000
Mult.: 5.000
: 5.000

SMD/SMT QFN-16 4 Channel 4 x SPDT 2.7 Ohms 1.65 V 5.5 V 90 ns 60 ns - 40 C + 125 C Reel
DIOO Microcircuits Analogue Switch ICs Dual-SIM, eSIM, Single Pole Doublle Throw Analog Switch Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT QFN-16 4 Channel 4 x SPDT 2.7 Ohms 1.65 V 5.5 V 90 ns 60 ns - 40 C + 125 C Reel
DIOO Microcircuits Analogue Switch ICs 60GHz,Triple Pole Double Throw MIPI Switch Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT WLCSP-36 10 Channel 10 x SPDT 11 Ohms 1.65 V 5.5 V 880 ns 60 ns - 40 C + 85 C Reel
DIOO Microcircuits Analogue Switch ICs 4GHz, Triple Pole Double Throw MIPI Switch Non-Stocked
Min.: 10.000
Mult.: 10.000

SMD/SMT QFN-24 6 Channel 6 x TPDT 13 Ohms 1.65 V 5.5 V - 40 C + 85 C
DIOO Microcircuits Analogue Switch ICs 3.5GHz,Ten Single Pole Double Throw MIPI Switchses Non-Stocked
Min.: 6.000
Mult.: 6.000

SMD/SMT WLCSP-36 10 Channel 10 x SPDT 11 Ohms 1.65 V 5 V 1.1 us 200 ns - 40 C + 85 C
DIOO Microcircuits Analogue Switch ICs 200MHz, Single Pole and Throw Analog Switch Non-Stocked
Min.: 5.000
Mult.: 5.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.5 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 105 C
DIOO Microcircuits Analogue Switch ICs 300MHz, Single Pole Double Throw Analog Switch with Negative Signal Transmission Capability Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT DQFN-10 2 Channel 2 x SPDT 2.8 Ohms 2.5 V 5 V - 40 C + 85 C Reel
DIOO Microcircuits Analogue Switch ICs >300MHz, Enhanced Low Voltage Single Pole Double Throw Analog Switch with Power-On and Power-Off Protection Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 20 Ohms 1.65 V 5.5 V 25 ns 20 ns - 40 C + 85 C
DIOO Microcircuits Analogue Switch ICs 180MHz, Single Pole Double Throw Analog Switch with Negative Signal Transmission Capability Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOP-14 2 Channel 4 x SPST 12 Ohms 1.8 V 5.5 V 23 ns 20 ns - 40 C + 125 C