Analog Devices Analogue Switch ICs

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 1.785In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1422 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 1.202In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1423 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Triple SPDT Switch 5ohm 343In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1433 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V Quad SPDT Switch 5ohm 276In Stock
1.875On Order
Min.: 1
Mult.: 1
Max.: 150

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 540In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 4.8 Ohms 5 V 16.5 V 4.5 V 15 V - 55 C + 125 C ADG1436 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 484In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 1.584In Stock
4.500Expected 3/10/2027
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 882In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Tube
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch 1.338In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 120 ns 130 ns - 40 C + 125 C ADG1436 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 1.997In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1611 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches 1.119In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1613 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 4.5 ? RON, Triple SPDT 5 V, +12 V, +5 V, and +3.3 V Switch 419In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1633 Tube
Analog Devices Analogue Switch ICs 4.5 ? RON, Quad SPDT 5 V, +12 V, +5 V, and +3.3 V Switch 2.779In Stock
6.000Expected 12/7/2026
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1634 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches 1.641In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches 2.422In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 5V low Ron 2xSPDT 448In Stock
Min.: 1
Mult.: 1
Max.: 96

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Tube
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches 1.154In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches 625In Stock
1.000Expected 11/18/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 148 ns 228 ns - 40 C + 125 C ADG1636 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs FAST QUAD SPST SWITCH IC 166In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 10.8 V 16.5 V 13.5 V 16.5 V 50 ns 50 ns - 55 C + 125 C ADG201HS Tube
Analog Devices Analogue Switch ICs CMOS SWITCH IC 866In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 90 Ohms 0 V 15 V 300 ns 250 ns - 40 C + 85 C ADG202A Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 332In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 0 V 15 V 300 ns 250 ns - 40 C + 85 C ADG202A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 1.386In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG212A Tube
Analog Devices Analogue Switch ICs QUAD SPST SWITCH IC 2.402In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 115 Ohms 0 V 15 V 600 ns 450 ns - 40 C + 85 C ADG212A Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 1.417In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH 430In Stock
1.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Reel, Cut Tape, MouseReel