Analog Devices Analogue Switch ICs

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs Single SPDT 8.543In Stock
37.446On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG749 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.8 to 3.3V 2:1 Mux/SPDT Switch IC. 9.089In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 0.5ohm CMOS 5V Quad SPDT in MiniLFCSP 10.381In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT LFCSP-16 4 Channel 4 x SPDT 1.35 Ohms 1.8 V 5.5 V 50 ns 14 ns - 40 C + 85 C ADG858 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs DUAL 2:1 MUX. IC. 10.745In Stock
4.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Fully Integrated, 0.56 O RON, 15 V/+12 18In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-30 8 Channel 8 x SPST 560 mOhms 5 V 20 V - 4.5 V, 4.5 V - 16 V, 16 V 701 ns 250 ns - 40 C + 125 C ADGS2414 Tray
Analog Devices Analogue Switch ICs Stacked Die, SPST X 4 1.428In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-24 4 Channel 4 x SPST 2.6 Ohms 5 V 16.5 V 4.5 V 16.5 V 167 ns 245 ns - 40 C + 125 C ADG1412L Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Capacitance, Low Charge Injection, 15 V/+12 V iCMOS SPST in SOT-23 594In Stock
750Expected 8/31/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel 1 x SPST 200 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1201 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Capacitance, Low Charge Injection, 15 V/+12 V iCMOS SPST in SOT-23 2.072In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPST 200 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1201 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 1.202In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1211 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. 1.312In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1211 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low C,Low Qinj, 15 V/+12 SPDT NO iCMOS 2.203In Stock
4.000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1221 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low C,Low Qinj, 15 V/+12V SPDT NO iCMOS 2.211In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1222 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low C, Low Charge Injection, 15V/+12V2x 1.376In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT MSOP-10 2 Channel 2 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 105 ns - 40 C + 125 C ADG1223 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, COMMON ENABLE 405In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1233 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SWITCH, INDW ENABLE 1.188In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1234 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs +/-15V QUAD SPDT SW, LOW 1.391In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-20 4 Channel 4 x SPDT 200 Ohms 5 V 16.5 V 5 V 16.5 V 130 ns 85 ns - 40 C + 105 C ADG1334 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 640In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1411 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 4.571In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1413 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 2.268In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1413 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch 469In Stock
3.552On Order
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1413 Tube
Analog Devices Analogue Switch ICs 9.5 ? RON 15 V/+12 V/ 5 V iCMOS Serially-Controlled Octal SPST Switches 442In Stock
1.364On Order
Min.: 1
Mult.: 1

SMD/SMT TSSOP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V 4.5 V 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Tube
Analog Devices Analogue Switch ICs 9.5 ? RON 15 V/+12 V/ 5 V iCMOS Serially-Controlled Octal SPST Switches 1.297In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V 4.5 V 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch 2.028In Stock
2.650Expected 12/15/2026
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT MSOP-8 1 Channel 1 x SPDT 2.4 Ohms 5 V 16.5 V 4.5 V 16.5 V 110 ns 140 ns - 40 C + 125 C ADG1419 Tube
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 1.839In Stock
4.470On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT LFCSP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1421 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches 1.594In Stock
1.950Expected 10/22/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1421 Tube