Analog Devices Analogue Switch ICs

Results: 555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Analogue Switch ICs QUAD SPST LOW R-ON I.C. Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG453 Reel
Analog Devices Analogue Switch ICs Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4613 Reel
Analog Devices Analogue Switch ICs QUAD 5V CMOS SWITCH IC Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V/4.5 V 3.6 V/5.5 V 4.5 V 5.5 V 375 ns 150 ns - 55 C + 125 C ADG511 Reel
Analog Devices Analogue Switch ICs QUAD 5V CMOS SWITCH IC Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 55 C + 125 C ADG511 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs QUAD CMOS ANALOG SWITCH Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V/4.5 V 3.6 V/5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG513 Reel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 3xSPDT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5233 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Latchup Proof, 20V, 15V,+12V,+36V 2xSPDT Non-Stocked Lead-Time 19 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 215 ns 185 ns - 40 C + 125 C ADG5236 Reel
Analog Devices Analogue Switch ICs 55V OV Detect,+5V, 25V,Tripple 2:1Mux Non-Stocked Lead-Time 17 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LFCSP-20 3 Channel 3 x SPDT 480 Ohms 8 V 44 V 5 V 22 V 220 ns 130 ns - 40 C + 125 C ADG5243F Reel
Analog Devices Analogue Switch ICs 55V OV Detect,+5V, 25V,Tripple 2:1Mux Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TSSOP-20 3 Channel 3 x SPDT 480 Ohms 8 V 44 V 5 V 22 V 230 ns 110 ns - 40 C + 125 C ADG5243F Reel
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TSSOP-16 9 V 40 V 9 V 22 V - 40 C + 125 C ADG5412F Reel
Analog Devices Analogue Switch ICs 20V Latchup Proof quad SPST Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LFCSP-16 4 Channel 4 x SPST 16 Ohms 9 V 40 V 9 V 22 V 262 ns 182 ns - 40 C + 125 C ADG5412 AEC-Q100 Reel
Analog Devices Analogue Switch ICs -55V Fault Protected, bi-directional Fa Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413BF Reel
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V, Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

LFCSP-16 4 Channel 4 x SPST 11.2 Ohms 8 V 44 V 5 V 22 V - 40 C + 125 C ADG5413F Reel
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V, Non-Stocked Lead-Time 28 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 8 V 44 V 5 V 22 V 495 ns 510 ns - 40 C + 125 C ADG5413F Reel
Analog Devices Analogue Switch ICs -55V Fault Protected, 20V, 15V, +12V, Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11.5 Ohms 8 V 44 V 5 V 22 V 550 ns 220 ns - 40 C + 125 C ADG5436F Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG602 Reel
Analog Devices Analogue Switch ICs +5V/+3V Quad SPST Switch,Low 1pC Qinj Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 65 ns 40 ns - 40 C + 125 C ADG612 AEC-Q100 Reel
Analog Devices Analogue Switch ICs 5V Quad SPST, NO/NC with 1pC Qinj I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TSSOP-16 - 40 C + 125 C ADG613 Reel
Analog Devices Analogue Switch ICs 5V, 5 Ohm, SPDT (BBM) I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel
Analog Devices Analogue Switch ICs 5V, Dual 2:1 MUX with 1pC Qinj I.C. Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 135 ns 80 ns - 40 C + 125 C ADG636 Reel
Analog Devices Analogue Switch ICs LOW VOLTAGE QUAD SPST I.C. Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs Low Voltage Quad SPST Switch Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Analogue Switch ICs LOW VOLTAGE QUAD SPST I.C. Non-Stocked Lead-Time 23 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG713 Reel
Analog Devices Analogue Switch ICs LOW VOLTAGE QUAD SPST I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG713 Reel
Analog Devices Analogue Switch ICs SERIAL I2C, OCTAL SPST Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TSSOP-24 8 Channel 8 x SPST 4.5 Ohms 2.75 V 5.5 V 2.25 V 2.75 V 140 ns 130 ns - 40 C + 85 C ADG715 Reel