Load Switches Power Switch ICs - Power Distribution

Results: 516
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging

Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 36V, 60mohm Single ChannelSmart High Side Load SwitchAEC-Q100 Qualified 1.250In Stock
1.500Expected 2/19/2027
Min.: 1
Mult.: 1
: 500

Load Switch 1 Output 1 A 2 A 80 mOhms 5 V to 36 V - 40 C + 150 C SMD/SMT QFN-8 MPQ5871 Reel, Cut Tape
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 36V, 60mohm Single ChannelSmart High Side Load SwitchAEC-Q100 Qualified 771In Stock
5.000Expected 12/7/2027
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 2 A 3 A 130 mOhms 5 V to 28 V - 40 C + 150 C SMD/SMT QFN-8 MPQ5872 Reel, Cut Tape
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side smart power solid state-relay 1.783In Stock
Min.: 1
Mult.: 1

High Side 8 Output 700 mA 1.1 A 240 mOhms 22 us 40 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT TFQFPN-32 ISO8200BQ Tray
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 2.644In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 2.5 A 34 A 80 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7040AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 3.575In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 2 A 30 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7050AJ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive application 9.876In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 2 A 30 A 100 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT SOIC-8 VN7050AS AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 3.862In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 1 A 12 A 280 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7140AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 36V 6A HIGH SIDE 1.085In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT P2PAK-4 VN750-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High Side Driver 60mOhm 6A 36V 133In Stock
25.000Expected 2/12/2027
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-8 VN750PS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution VIPower High Side 135mOhm 0.7A 36V 6.217In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 1 Output 700 mA 270 mOhms 10 us 40 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT SOIC-8 VN800PS-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution OMNIFETII FULLY AUTO PROTECT Pwr MOSFET 1.886In Stock
Min.: 1
Mult.: 1
: 2.500

Low Side 1 Output 10 A 300 mOhms 1.6 us 400 ns 30 V - 40 C + 150 C SMD/SMT DPAK-3 (TO-252-3) VND10N06 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog 1.728In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 2 Output 5 A 60 A 12 mOhms 20 us 35 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT VND5012AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog 1.163In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 2 Output 4 A 41 A 25 mOhms 35 us 50 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT VND5025AK-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog 4.267In Stock
Min.: 1
Mult.: 1
: 1.000

High Side 2 Output 2 A 18 A 50 mOhms 25 us 35 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT VND5050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 1.679In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 2 A 30 A 500 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND7050AJ12 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 7.134In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 2 A 30 A 500 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Dual SSR 0.08 Rds 1A 45Vcc 0.5A per-ch 1.094In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 500 mA 1 A 80 mOhms 20 us 30 us 9 V to 45 V - 40 C + 125 C SMD/SMT PowerSSO-12 VNI2140J Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution OMNIFET III: fully protected low-side driver 12.417In Stock
Min.: 1
Mult.: 1
: 2.500

Low Side 2 Output 3.5 A 5 A 160 mOhms 8.9 us 13.2 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-8 VNLD5160-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution N-Ch 70V 10A OmniFET 4.910In Stock
20.000On Order
Min.: 1
Mult.: 1

Low Side 1 Output 10 A 100 mOhms 100 ns 400 ns 3 V to 18 V - 40 C + 150 C Through Hole TO-220-3 VNP10N07 AEC-Q100 Tube
onsemi Power Switch ICs - Power Distribution 20V 80mOhm P-CHANNEL 44.338In Stock
Min.: 1
Mult.: 1
Max.: 560
: 3.000

Load Switch 1 Output 2.3 A 125 mOhms 3 V to 20 V - 55 C + 150 C SMD/SMT SuperSOT FDC6330L Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution IntelliMAX 28 V, Over-Voltage, Over-Current Protection Load Switch with Adjustable Current-Limit Control 16.664In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Load Switch 1 Output 2.5 A 100 mA to 2.5 A 100 mOhms 11.65 ms 39.45 ms 3.5 V to 5.5 V - 40 C + 150 C SMD/SMT WLCSP-9 FPF2496 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DBVT 10.780In Stock
126.000Expected 1/14/2027
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DBVR 17.781In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DRVT 16.992In Stock
39.000Expected 8/28/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Load Switch 1 Output 3 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT WSON-6 TPS22810 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A 37mOhm 4-DSB GA -40 to 85 A 595- A 595-TPS22914CYFPR 3.254In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 40 mOhms 1.3 ps 2 us 1.05 V to 5.5 V - 40 C + 105 C SMD/SMT DSBGA-4 TPS22914 Reel, Cut Tape, MouseReel