Load Switches Power Switch ICs - Power Distribution

Results: 532
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Series Qualification Packaging
Texas Instruments Power Switch ICs - Power Distribution 2-ch 5.5-V 4-A 14 -m Ω on-resista 16.306In Stock
Min.: 1
Mult.: 1
: 4.000

Dual-Channel Load Switch 2 Output 4 A 18 mOhms 600 mV to 5.5 V - 40 C + 105 C SMD/SMT SOT-5X3-8 TPS22996 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution TPS22999 9.806In Stock
Min.: 1
Mult.: 1
: 12.000

Fast Turn On Load Switch 1 Output 15 mOhms 440 us 5 us 100 mV to 4.5 V - 40 C + 105 C SMD/SMT DSBGA-8 TPS22999 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) Power Switch ICs - Power Distribution 36V, 60mohm Single ChannelSmart High Side Load SwitchAEC-Q100 Qualified 2.050In Stock
5.000Expected 12/7/2027
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 2 A 3 A 130 mOhms 5 V to 28 V - 40 C + 150 C SMD/SMT QFN-8 MPQ5872 Reel, Cut Tape
Texas Instruments Power Switch ICs - Power Distribution PFET Load Switch w/ Adj Slew Rate A 595- A 595-TPS22810DRVR 35.324In Stock
16.385On Order
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 3 A 260 mOhms 1 V to 8 V - 40 C + 125 C SMD/SMT SOT-23-Thin-6 TPS27082L Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side smart power solid state-relay 3.525In Stock
Min.: 1
Mult.: 1
: 3.000

High Side 8 Output 700 mA 1.1 A 240 mOhms 22 us 40 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT TFQFPN-32 ISO8200BQ Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver auto 28.911In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 18 A 18 A 50 mOhms 20 us 40 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND5050J-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback for automotive a 13.283In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 56 A 62 mOhms 120 us 100 us 13 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7030AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 16.959In Stock
Min.: 1
Mult.: 1
: 2.500

High Side 2 Output 1 A 12 A 280 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND7140AJ12 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 0.73-? 5-V ultra-l o w leakage load swit 35.324In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Load Switch 1 Output 200 mA 1.15 Ohms 15 ns 20 ns 1.65 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-6 TPS22860 Reel, Cut Tape, MouseReel
Diodes Incorporated Power Switch ICs - Power Distribution Single Channel Smart Load Switch 46.199In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Load Switch 1 Output 10 A 12.5 mOhms 200 us 400 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT V-DFN2020-8 Reel, Cut Tape, MouseReel
Toshiba Power Switch ICs - Power Distribution Load Switch IC 118.399In Stock
Min.: 1
Mult.: 1
: 5.000

Load Switch 1 Output 1 A 55 mOhms 305 us 5 us 1.1 V to 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution NCP45525IMNTWG-H 28.305In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Load Switch 1 Output 6 A 31.7 mOhms 1.33 ms 21 ns 3 V to 5.5 V - 40 C + 85 C SMD/SMT DFN-8 NCP45525 Reel, Cut Tape, MouseReel

Kinetic Technologies Power Switch ICs - Power Distribution Ideal Diode and Load Switch Controller with Reverse Input Protection 823In Stock
3.000Expected 9/17/2026
Min.: 1
Mult.: 1

Load Switch Controller 1 Output 100 us 4.2 V to 60 V - 40 C + 125 C SMD/SMT SOT23-6 Reel
Renesas / Dialog Power Switch ICs - Power Distribution 4.8 mm sq. back/back rv. blocking switch 2.420In Stock
3.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 3.000

NMOS Power Switch 1 Output 3 A 3.2 A 68 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1005V Reel, Cut Tape
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 2.160In Stock
Min.: 1
Mult.: 1
: 3.000

NMOS Power Switch 1 Output 5 A 3.19 A 18 mOhms 8.5 ms 10.8 V to 26.4 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1010V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution A 4.8 mm sq. power control switch 2.935In Stock
Min.: 1
Mult.: 1
: 3.000

NMOS Power Switch 4 Output 5 A 3.2 A 19 mOhms 8 ms 4.5 V to 22 V - 40 C + 85 C SMD/SMT STQFN-18 SLG59H1128V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution Dual Load Switch 4.5A, 9A total 3.822In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 2 Output 4.5 A 6 A 23 mOhms 2 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT STDFN-14 SLG59M1527V Reel, Cut Tape, MouseReel
Renesas / Dialog Power Switch ICs - Power Distribution 1 mm2 Low V Power Switch w/ Discharge 13.900In Stock
Min.: 1
Mult.: 1
: 8.000

Load Switch 1 Output 2 A 19.4 mOhms 500 us 850 mV to 1.9 V - 40 C + 85 C SMD/SMT STDFN-4 SLG59M1551V Reel, Cut Tape, MouseReel

Renesas / Dialog Power Switch ICs - Power Distribution 3 mm2 Integrated Power Switch w/ Pump 12.276In Stock
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 4 A 6 A 9.6 mOhms 1.8 ms 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT TDFN-8 SLG59M301V Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution Full Function Load Switches 27.050In Stock
Min.: 1
Mult.: 1
Max.: 740
: 3.000

Load Switch 1 Output 20 mA 100 mA 1.2 Ohms 50 us 500 ns 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT SC-70-5 FPF2004 Reel, Cut Tape, MouseReel
onsemi Power Switch ICs - Power Distribution INTELLIMAX ADV LOADM 21.619In Stock
Min.: 1
Mult.: 1
Max.: 620
: 3.000

Load Switch 1 Output 50 mA 200 mA 200 mOhms 25 us 50 us 1.8 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 FPF2109 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Automotive 1-channel 18-V 2-A 79-m? l 5.586In Stock
24.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 3.000

Load Switch 1 Output 2 A 130 mOhms 520 us 3.3 us 2.7 V to 18 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22810 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 5.5V 2A Res Load Sw itch A 595-TPS22918T A 595-TPS22918TDBVRQ1 3.069In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 2 A 59 mOhms 1.95 ms 2 us 1 V to 5.5 V - 40 C + 105 C SMD/SMT SOT-23-6 TPS22918 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution 3.6V 3A 9mA A 595-TP S22925BNYPHR A 595- A 595-TPS22925BNYPHR 4.310In Stock
Min.: 1
Mult.: 1
: 250

Load Switch 1 Output 3 A 13 mOhms 110 us 3 us 650 mV to 3.6 V - 40 C + 105 C SMD/SMT DSBGA-6 TPS22925 Reel, Cut Tape, MouseReel
Texas Instruments Power Switch ICs - Power Distribution Small Triple-Input P WR Multiplexer A 59 A 595-TPS22933ARSET 2.746In Stock
Min.: 1
Mult.: 1
: 3.000

Power MUX 1 Output 50 mA 3.3 Ohms 65 us 32 us 2.5 V to 12 V - 40 C + 85 C SMD/SMT UQFN-8 TPS22933 Reel, Cut Tape, MouseReel