CSP-4 LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Microchip Technology LDO Voltage Regulators 200mA Ripple Blocker, with Fixed Output Voltage 1.679In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT CSP-4 3.3 V 200 mA 1 Output Positive 1.8 V 3.6 V Fixed - 40 C + 125 C 100 mV Reel, Cut Tape
onsemi LDO Voltage Regulators 200mA Lo Noise LDO Linear Vtg Reg Non-Stocked

SMD/SMT CSP-4 2.6 V 200 mA 1 Output 2 V 6 V 74 dB Fixed - 40 C + 125 C NCP729 Reel