Reel SRAM

Results: 1.093
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,3.3v or 2.5v I/O, 165 Ball BGA, Lead Free Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

18 Mbit 512 k x 36 3 ns 200 MHz 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb,Pipeline,Sync,512K x 36,200MHz,3.3v or 2.5v I/O, 100 Pin TQFP, Lead Free Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 3 ns 200 MHz 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,1Mb x 18,7.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 1 M x 18 7.5 ns 117 MHz 3.465 V 3.135 V - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 36Mb,"No-Wait"/Flowthrough,Sync,1Mb x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

36 Mbit 1 M x 36 6.5 ns 133 MHz 3.3 V 2.5 V 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,7.5ns,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 7.5 ns 117 MHz 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb,"No-Wait"/Pipeline,Sync,1Mb x 36,200Mhz,3.3v/2.5v I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

36 Mbit 1 M x 36 3.1 ns 200 MHz 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 36Mb,"No-Wait"/Pipeline,Sync,1Mb x 36,200Mhz,3.3v/2.5v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

36 Mbit 1 M x 36 3.1 ns 200 MHz 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,250Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

18 Mbit 1 M x 18 2.6 ns 250 MHz 3.3 V 2.5 V 0 C + 70 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

18 Mbit 1 M x 18 3 ns 200 MHz 3.3 V 2.5 V 0 C + 70 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

FBGA-165 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,1Mb x 18,200Mhz,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

TQFP-100 Reel
ISSI SRAM 4Mb,"No-Wait"/Pipeline,Sync with ECC,128K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

4 Mbit 128 k x 36 3.1 ns 200 MHz 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 36Mb,"No-Wait"/Pipeline,Sync,2Mb x 18,166Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

36 Mbit 2 M x 18 2.8 ns 250 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT FBGA-165 Reel
ISSI SRAM 72Mb,"No-Wait"/Pipeline,Sync,2Mb x 36,166MHz, 3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

72 Mbit 2 M x 36 3.8 ns 166 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT BGA-165 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,200Mhz,3.3v/2.5v - I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,250Mhz,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 2.6 ns 250 MHz Parallel 3.465 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Pipeline,Sync,512K x 36,200Mhz,3.3v/2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,"No-Wait"/Flowthrough,Sync,512K x 36,6.5ns,2.5v - I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800
18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18M (512Kx36) 200MHz Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb No-Wait/ Pipeline Sync Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 2.625 V 2.375 V 240 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb No-Wait/ Pipeline Sync Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 2.625 V 2.375 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,2.5v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,2.5v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 2.625 V 2.375 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 72Mb,Pipeline,Sync,2Mb x 36,250MHz,2.5V I/O,100 Pin TQFP,RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

72 Mbit 2 M x 36 2.8 ns 250 MHz Parallel 2.625 V 2.375 V 500 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel