SMD/SMT Bulk SRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V 415In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48 Bulk

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V 299In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC, 256K x 16, 20ns, 1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

4 Mbit 256 k x 16 20 ns Parallel 2.2 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Bulk
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-48 Bulk

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 135
Mult.: 135

8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Bulk
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,2.2v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Bulk
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk