1 Mbit SRAM

Results: 332
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v-3.6v,32 Pin SOP, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.000

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 8 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v-3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 8 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,55ns,2.5v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel

ISSI SRAM 1Mb 64Kx16 55ns Async SRAM Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1Mb, Low Power/Power Saver,Async,64K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,12ns/3.3v or 15ns/2.5v-3.6v, 32 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel

ISSI SRAM 1Mb,High-Speed,Async,128K x 8,12ns,5v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 12 ns Parallel 3.6 V 3 V 65 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 156
Mult.: 156

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 210
Mult.: 21

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 220
Mult.: 22

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 5V, 10ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 10 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 500
Mult.: 500
: 500

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 10ns, Industrial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 5.5 V 4.5 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 12ns, Industrial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 15ns, Industrial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 90 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 20ns, Industrial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray