1 Mbit SRAM

Results: 332
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM 16Mb, LP SRAM, 1M x 16, 2.7 - 3.6V, 48pin TSOP I (12 x 20mm), 45ns, Industrial Temp Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
1 Mbit 5.5 V 2.7 V - 40 C + 85 C Reel
Alliance Memory SRAM LP SRAM, 1Mb, 128K x 8, 2.7 - 5.5V, 36pin TFBGA, 55ns, Industrial Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-36 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1.500

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT SOP-32 Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
Alliance Memory SRAM 16Mb, LP SRAM, 1M x 16, 2.7 - 3.6V, 48pin TSOP I (12 x 20mm), 45ns, Industrial Temp Non-Stocked
Min.: 1
Mult.: 1
1 Mbit 5.5 V 2.7 V - 40 C + 85 C Tray
Alliance Memory SRAM LP SRAM, 1Mb, 64K x 16, 2.7 - 5.5V, 48ball TFBGA, 55ns, Industrial Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

1 Mbit 64 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 64K x 16 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1 Mbit 64 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 64 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 5V, 12ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1
Mult.: 1
: 1.000

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 90 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 80 mA 0 C + 70 C SMD/SMT SOJ-32 Reel
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 10ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-32 Reel
Alliance Memory AS6CE1016A-45ZIN
Alliance Memory SRAM LPSRAM with ECC, 1Mb(64K x 16),2.7V 3.6V, 44pin TSOP II, Industrial, A Die Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS7C31026B-15TIN
Alliance Memory SRAM Fast Asynch SRAM, 1Mb, 64k x 16, 3.3V, 44pin TSOP II, Industrial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 135
Mult.: 135

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS7C31026B-20TIN
Alliance Memory SRAM Fast Asynch SRAM, 1Mb, 64k x 16, 3.3V, 44pin TSOP II, Industrial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 135
Mult.: 135

1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 65 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS6CE1016A-45ZINTR
Alliance Memory SRAM LPSRAM with ECC, 1Mb(64K x 16),2.7V 3.6V, 44pin TSOP II, Industrial, A Die,T&R Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel
Alliance Memory AS7C31026B-10JINTR
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil SOJ, 10ns, Industrial Temp, B Die, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel