SOP-8 NOR Flash

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
GigaDevice GD25LQ16ESEGR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOP-8 16 Mbit 1.65 V 2.1 V 15 mA Dual/Quad SPI, QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel
GigaDevice GD25LQ32ETAGR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 32 Mbit 1.65 V 2 V 15 mA Dual/Quad SPI, QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C Reel
GigaDevice GD25LQ40ETJGR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 40 Mbit 1.65 V 2 V 15 mA Dual/Quad SPI, SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
GigaDevice GD25LQ64ET2GR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 64 Mbit 1.65 V 2 V 15 mA Dual/Quad SPI, QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel
GigaDevice GD25LQ80ESJGR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOP-8 8 Mbit 1.65 V 2 V 15 mA Dual/Quad SPI, QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel
GigaDevice GD25LQ80ETJGR
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 8 Mbit 1.65 V 2 V 15 mA Dual/Quad SPI, QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel
GigaDevice GD25Q40ET2GR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 4 Mbit 2.7 V 3.6 V 20 mA Dual/Quad SPI, SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape
GigaDevice GD25Q40ETAGR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 4 Mbit 2.7 V 3.6 V 20 mA Dual/Quad SPI, SPI 133 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape
GigaDevice GD25Q64ESJGR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 64 Mbit 2.7 V 3.6 V SPI 133 MHz 8 bit - 40 C + 105 C Reel, Cut Tape
GigaDevice GD25Q80ET2GR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 8 Mbit 2.7 V 3.6 V 20 mA Dual/Quad SPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C Reel
GigaDevice GD25Q80ETAGR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 8 Mbit 2.7 V 3.6 V 20 mA Dual/Quad SPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C Reel
GigaDevice GD25Q80ETJGR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 8 Mbit 2.7 V 3.6 V 20 mA Dual/Quad SPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel
GigaDevice GD25WD05ETIGR
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 512 kbit 1.65 V 3.6 V 6 mA Dual SPI, SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel
GigaDevice GD25WD10ETIGR
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 1 Mbit 1.65 V 3.6 V 6 mA Dual SPI, SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel
GigaDevice GD25WD80ETIGR
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 8 Mbit 1.65 V 3.6 V 6 mA Dual SPI, SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel
GigaDevice GD25WQ16ESJG
GigaDevice NOR Flash Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOP-8 16 Mbit 1.65 V 3.6 V 12 mA Dual/Quad SPI, SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel
GigaDevice GD25WQ64ESJGR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOP-8 64 Mbit 1.65 V 3.6 V SPI 104 MHz 8 bit - 40 C + 105 C Reel
GigaDevice GD25WQ80ETEGR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 8 Mbit 1.65 V 3.6 V 12 mA Dual/Quad SPI, SPI 104 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Reel
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 2064Mil, RoHS, Auto Grade Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 2064Mil, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 40 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel
Alliance Memory NOR Flash Serial NOR Flash, 64Mb, 3.3V, Multiple IO, Default Feature1, Industrial Grade, 8pin SOIC (209mils), T&R Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOP-8 64 Mbit 2.7 V 3.6 V 25 mA QPI, SPI 104 MHz 64 M x 1/32 M x 2/16 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /1.65v-3.6v /SOP8 150mil /Industrial(-40? to +85?) /T&R

SMD/SMT SOP-8 GD25WD20C 2 Mbit 1.65 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel