NOR Flash

 NOR Flash
Flash Memory is available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many flash memory manufacturers including Adesto Technologies, Cypress Semiconductor, Microchip, & more. Please view our selection of flash memory below.
Results: 6.546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash 512Mb 3V 100ns Parallel NOR Flash 260In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512Mb 3V 110ns Parallel NOR Flash 216In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 120NS Parallel NOR Flash 295In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2M (256Kx8) 80MHz 2.7-3.6V Industrial 9.119In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 30 mA SPI 80 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 512K x 8 7 us 1.620In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Industrial 1.279In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TDFN-S-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial 2.682In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial 5.536In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi NOR Flash S-FLASH MEMORY(4M) 4.801In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SMD/SMT SOIC-8 LE25U40 4 Mbit 2.3 V 3.6 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm 4.944In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4.000

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O BGA-24 1.685In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT BGA-24 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil QE=1 1.492In Stock
2.000On Order
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O SOP-8 150mil 2.866In Stock
12.500Expected 10/15/2026
Min.: 1
Mult.: 1
Max.: 250
: 2.500

SMD/SMT SOP-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 16Mbit x2 I/O USON-8 4x4mm 6.830In Stock
22.500Expected 12/18/2026
Min.: 1
Mult.: 1
: 7.500

SMD/SMT USON-8 MX25L 16 Mbit 2.7 V 3.6 V 25 mA SPI 86 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 16Mbit x4 I/O SOP-8 209mil 1.871In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX25L 16 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 2Mbit x2 I/O WSON-8 6x5mm 3.594In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 MX25L 2 Mbit 2.35 V 3.6 V 12 mA SPI 75 MHz 1 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-16 QE=1 396In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm QE=1 1.100In Stock
4.000On Order
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-16 2.988In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOP-16 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O USON-8 4x3mm 6.820In Stock
Min.: 1
Mult.: 1
Max.: 250
: 5.000

SMD/SMT USON-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil 1.580In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 MX25L 32 Mbit 2.7 V 3.6 V 35 mA SPI 104 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm 2.542In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-16 1.925In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm 1.864In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4.000

SMD/SMT WSON-8 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 2.759In Stock
8.000Expected 8/2/2027
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape