NOR Flash

 NOR Flash
Flash Memory is available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many flash memory manufacturers including Adesto Technologies, Cypress Semiconductor, Microchip, & more. Please view our selection of flash memory below.
Results: 6.547
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 2Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, new die rev 4.690In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 2 Mbit 1.7 V 1.95 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO,133MHz STR Industrial Grade, 8pin SOIC (209mils) 2.918In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement) 787In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25PE40 4 Mbit 1.65 V 3.6 V 16 mA SPI 85 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 11.311In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash SPI NOR Flash, Page Erasable, 2Mb, 3V, 75MHz, 8pin SOIC Narrow 3.371In Stock
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-8 2 Mbit 2.7 V 3.6 V 15 mA SPI 75 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash Nor 60In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb QPI/QSPI 16pin SOP 300mil ET 793In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 128 Mbit 1.65 V 1.95 V 30 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb, 64 Ball BGA(11X13mm), 3V, RoHS, Highest Sector Protected 257In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8 8 bit Asynchronous - 40 C + 105 C
Alliance Memory NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8V to 3.6V, 65ns, Top Boot, -40 to 85C, 64b BGA 432In Stock
Min.: 1
Mult.: 1
SMD/SMT BGA-64 64 Mbit 1.7 V 2 V 28 mA Parallel 52 MHz 4 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1.018In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 64 Mbit x16 Advanced Multi-Pur Flash plu 182In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V, 108Mhz, Multiple IO, Industrial, 8pin DFN(6x5), Tray 2.003In Stock
Min.: 1
Mult.: 1

SMD/SMT PDFN-8 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI IS25LP064D-RHLE
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS 632In Stock
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25WJ064F-JKLE
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R, new die rev 250In Stock
Min.: 1
Mult.: 1
: 570

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 7 mA Dual/Quad SPI/QPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI IS25WP128F-JBLA3
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 1.530In Stock
1.080Expected 4/16/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 128 Mbit 1.65 V 1.95 V 15 mA QPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C

ISSI NOR Flash 64Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R 543In Stock
16.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-16 IS25LP064A 64 Mbit 2.3 V 3.6 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 83In Stock
1.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb SERIAL FLASH MEMORY WITH 166MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 108In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 64Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT, Auto Grade 366In Stock
Min.: 1
Mult.: 1

BGA-240 64 Mbit Tray
Alliance Memory M29W064FB70N3E
Alliance Memory NOR Flash NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 70ns Automotive 48-Pin TSOP Tray 446In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
Alliance Memory M29W640GB6AZA6E
Alliance Memory NOR Flash Parallel NOR Flash, 64Mb, 3V, 70ns, Bottom Boot, -40 +85 C, Industrial, TFBGA48 6x8 989In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory PF48F4000P0ZBQEF
Alliance Memory NOR Flash Parallel NOR Flash(Micron)1.8V, P30 256Mb,Bottom Boot, -40C to 85C, Quad+ 80b BGA, DDP. Tray 1.150In Stock
Min.: 1
Mult.: 1
SMD/SMT SCSP-88 256 Mbit 1.7 V 2 V 31 mA Parallel 52 MHz 16 M x 16 16 bit Asynchronous, Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 3V SERIAL FLASH MEMORY WITH 133MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 296In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 64 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz 8 M x 8 Synchronous - 40 C + 105 C Tray
ISSI IS25LP016D-JTLE-TR
ISSI NOR Flash 16Mb QSPI, 8-pin USON 4x3mm, RoHS, T&R 8.311In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 16 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25WE256E-RHLA3
ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS. dedicated reset pin, ECC, Auto Grade 443In Stock
Min.: 1
Mult.: 1