NOR Flash

 NOR Flash
Flash Memory is available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many flash memory manufacturers including Adesto Technologies, Cypress Semiconductor, Microchip, & more. Please view our selection of flash memory below.
Results: 6.547
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Micron NOR Flash Parallel 1Gbit 16 3Volts 56/56 TSOP 1 I 297In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 17.174In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 8MX16 TSOP 9.700In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2M X 8 70ns 314In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous 0 C + 70 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 WPDFN 1 3.288In Stock
5.760Expected 9/21/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 3.870In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 512Mbit 163 Volts 64/64 LBGA 1 3.287In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LBGA-64 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX8 SOIC DDP 634In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP2-16 MT25TL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 48.018In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 32MX16 TSOP 462In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 512Mbit 163 Volts 56/56 TSOP 1 459In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
onsemi LE25U40PCMC-AH-1
onsemi NOR Flash 4M BIT FLASH MEMORY 1.883In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 LE25U40PCMC 4 Mbit 2.3 V 3.6 V SPI 30 MHz 512 k x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies S28HS01GTGZBHM030
Infineon Technologies NOR Flash SEMPER 504In Stock
Min.: 1
Mult.: 1

Tray
Infineon Technologies S70FL01GSAGBHAC10
Infineon Technologies NOR Flash STD SPI 235In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies S70FS01GSAGBHI210
Infineon Technologies NOR Flash STD SPI 286In Stock
Min.: 1
Mult.: 1

SMD/SMT S70FS01GS 1 Gbit 1.7 V 2 V 90 mA SPI 133 MHz 128 M x 8 8 bit - 40 C + 85 C Tray
Winbond NOR Flash spiFlash, 1.8V, 16M-bit, 4Kb Uniform Sector 15.647In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 W25Q16JW 16 Mbit 1.65 V 1.95 V 18 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Winbond NOR Flash RPMC spiFlash, 3V, 256M-bit 3.069In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT WSON-8 W25R256JV 256 Mbit 2.7 V 3.6 V 45 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 16/16 SOIC 1 4.952In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 128Mbit 163 Volts 64/64 LBGA 1 1.098In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LBGA-64 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 4Mbit Multi-Purpose Flash 198In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 18 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Infineon Technologies NOR Flash NOR 17In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 8/8 WPDFN 1 2.759In Stock
2.940Expected 8/24/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 8 3 Volts 16/16 SOIC 2 AL 1.224In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP2-16 MT25TL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
GigaDevice NOR Flash 5In Stock
1.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-16 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R 1.995In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 GD25LQ40C 4 Mbit 1.65 V 2.1 V 25 mA SPI 104 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape