2 kbit EEPROM

Results: 787
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 256x8 Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 TSSOP-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel

Microchip Technology EEPROM 128x8 Or 64x16 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8-128x16 Non-Stocked Lead-Time 10 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 2.5-5.5V, 5MHz, Auto Grade1, 8-UDFN Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

2 kbit SPI 5 MHz 256 x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
Microchip Technology EEPROM 5MHz, Auto Grade, 8-SOIC-N Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2 kbit SPI 5 MHz 256 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25020B AEC-Q100 Reel
Microchip Technology EEPROM 5MHz, Auto Temp, 8-TSSOP Non-Stocked Lead-Time 9 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

2 kbit SPI 5 MHz 256 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25020B AEC-Q100 Reel
Microchip Technology EEPROM 1.7-5.5V, 2MHz, Ind Tmp, 8-UDFN Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 15.000

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C56B Reel, Cut Tape
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

2 kbit Serial 400 kHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 2Kbit (128x16). Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

2 kbit Serial 2 MHz 128 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 2Kbit 8-Pin Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2 kbit SPI 2 MHz 128 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel

Microchip Technology EEPROM 256x8-128x16 - 1.8V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93AA46 Tube
Microchip Technology EEPROM 256x8-128x16 - 1.8V Non-Stocked Lead-Time 10 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 256x8-128x16 - 1.8V Non-Stocked Lead-Time 10 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel
Microchip Technology EEPROM 256x8-128x16 Non-Stocked Lead-Time 10 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 4.5 V 5.5 V SMD/SMT 40 Year - 40 C + 125 C Reel
Microchip Technology EEPROM 256x8-128x16 RP Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 250 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Reel

Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V Non-Stocked Lead-Time 15 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

2 kbit 3-Wire, SPI 20 MHz 256 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Reel
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 1
Mult.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Tube
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 1
Mult.: 1

2 kbit UNI/O Bus 100 kHz 256 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Tube
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 1
Mult.: 1
: 3.300

2 kbit UNI/O Bus 100 kHz 256 x 8 TDFN-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

2 kbit UNI/O Bus 100 kHz 256 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Reel
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT Non-Stocked
Min.: 3.300
Mult.: 3.300
: 3.300

2 kbit UNI/O Bus 100 kHz 256 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Reel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 1/2 ARRAY WP Non-Stocked Lead-Time 13 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TDFN-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC024 Reel
Microchip Technology EEPROM 2K 256X8 SER EE 18 I/O 10-BIT ADC Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 Non-Stocked Lead-Time 13 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Reel