10 MHz EEPROM

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 32Kb SPI bus EEPROM 2.108In Stock
Min.: 1
Mult.: 1
: 4.000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95320-A145 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 1024KBit, SPI BUS, Serial EEPROM 1.288In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit SPI 10 MHz 128 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G-5A Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 7.126In Stock
Min.: 1
Mult.: 1
: 4.000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 12.319In Stock
17.500On Order
Min.: 1
Mult.: 1
: 2.500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 15.931In Stock
Min.: 1
Mult.: 1
: 2.500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, 256x8, 1.8V MAC Addressable 35.239In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 SOT-23-6 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512k 64K X 8 1.8V SER EE IND 960In Stock
Min.: 1
Mult.: 1

512 kbit SPI 10 MHz 64 k x 8 SOIC-8 50 ns 1.7 V 3 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 3.023In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit SPI 10 MHz 256 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K SPI EE Unique ID 10.622In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 SOT-23-6 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 3.459In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit SPI 10 MHz 512 x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 3.073In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 10 MHz 512 x 8 SOT-23-6 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 2.908In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 3.282In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND TSSOP8 1.155In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 5.469In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 32kx8 - 1.8V 1.450In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32kx8 - 1.8V 5.414In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256k 32KX8 1.8V SER EE IND 3.961In Stock
Min.: 1
Mult.: 1
: 2.100

256 kbit SPI 10 MHz 32 k x 8 SOIJ-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 1.8V 3.949In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 1.8V SER EE IND 6.600In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit SPI 10 MHz 8 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 2.349In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 4.044In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 5.338In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V 2.301In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V 4.419In Stock
Min.: 1
Mult.: 1
: 3.300

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel