10 MHz EEPROM

Results: 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1.674In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit SPI 10 MHz 4 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM 600In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit SPI 10 MHz 1 k x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080MUW AEC-Q101 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V 2.000In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 1.8V SER EE IND 1.501In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 2.214In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS E EPROM 4.819In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25640 AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3.178In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128k 16Kx8 1.8V SER EE IND TMP PDIP8 962In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V 1.922In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4.324In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95080-DRE AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K SPI EE Unique ID 2.281In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit SPI 10 MHz 256 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 1.256In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
NXP Semiconductors EEPROM 4 Mbit Serial EEPROM 1.274In Stock
Min.: 1
Mult.: 1
: 2.000

4 Mbit 3-Wire, SPI 10 MHz 512 k x 8 WLCSP-13 1 V 2 V SMD/SMT 10 Year - 20 C + 85 C NXH5104UK Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM 4.453In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25080 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB SPI SER CMOS EE 2.080In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit SPI 10 MHz 4 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS E EPROM 2.867In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 4KB SPI SER CMOS EEP 3.084In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 10 MHz 512 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25040 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EE PROM S 5.355In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25020 AEC-Q101 Reel, Cut Tape

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 1.902In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB SPI SER CMOS EEPROM 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25080 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 1.924In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB SPI SER CMOS EE 2.210In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 16B - 2.5V 939In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 16B - 1.8V 1.659In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V 3.050In Stock
Min.: 1
Mult.: 1
: 3.000

512 kbit Serial 10 MHz 64 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel