Micron Technology 16 bit DRAM

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 CT 164In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 2G 128MX16 FBGA 189In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR2 1Gbit 16 84/135TFBGA 1 IT 199In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C MT47H Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 UT 212In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray

Micron DRAM LPDDR4 2G 128MX16 FBGA 293In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz WFBGA-200 128 M x 16 1.1 V - 40 C + 95 C
Micron DRAM SDRAM 128Mbit 16 54/54 TSOP 1 CT 18In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM 128 Mbit 16 bit 167 MHz TSOP-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Micron DRAM DDR3 1G 64MX16 FBGA 53In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel